Microchip MIC7211YM5-TR

Comparator Single R-R I/P 10V 5-Pin SOT-23 T/R
$ 0.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC7211YM5-TR.

Inventory History

3 month trend:
+173%

CAD Models

Download Microchip MIC7211YM5-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.54
$ 0.329
Stock
775,457
366,435
Authorized Distributors
6
6
Case/Package
SOT-23-5
SOT-23-5
Number of Pins
5
5
Input Offset Voltage (Vos)
2 mV
2 mV
Propagation Delay
5 µs
5 µs
Power Supply Rejection Ratio (PSRR)
90 dB
90 dB
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
2.2 V
2.2 V
Max Supply Voltage
10 V
10 V

Supply Chain

Projected EOL Date2034-09-23
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipMIC7221YM5-TR
Analogue Comparator, Single, Micropower, 1, 2.2V To 10V, Sot-23, 5
STMicroelectronicsTS7221AILT
TS7221 Series 10V 30mA Single BiCMOS Rail-to-Rail Micropower Comparator-SOT-23-5
Analogue Comparator, Single, Low Power, 1, 4 S, 1.8V To 5.5V, Sot-23, 6 Rohs Compliant: Yes
MicrochipMCP6541T-I/OT
Comparator Single R-R I/O 5.5V 5-Pin SOT-23 T/R Automotive AEC-Q100
Texas InstrumentsLMV331IDBVR
Texas Instruments Comparators, SOT-23encapsulation, surface mount, Single power supply
Texas InstrumentsLMV331M5/NOPB
Single General Purpose, Low Voltage, Tiny Pack Comparator 5-SOT-23 -40 to 85

Descriptions

Descriptions of Microchip MIC7211YM5-TR provided by its distributors.

Comparator Single R-R I/P 10V 5-Pin SOT-23 T/R
Micro-Power 1.8V IttyBitty, Comparator (Push-Pull Output)
COMPARATOR, RR, 10V, 5US, 5SOT23; Comparator Type:Micropower; No. of Comparators:1; Response Time:5µs; Supply Voltage Range:2.2V to 10V; Amplifier Case Style:SOT-23; No. of Pins:5; IC Output Type:Push Pull; Output Compatibility:CMOS; Supply Current:7µA; Operating Temperature Range:-40°C to +85°C; MSL:MSL 1 - Unlimited
Op Amp, 25μA Ib, 70dB, 100mA Iout, 1 Ch, 2.2V Vmin, 10V Vmax, 10mV@5V Vos, 0.5pA@5V In, SOT-23-5, SMD, Adhesive Mount, 2.9mm × 1.6mm × 1.1mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC7211YM5 TR
  • MIC7211YM5-TR.
  • MIC7211YM5TR