Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC708SMY-TR

MICROPROCESSOR SUPERVISORY CIRCU / Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
$ 0.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC708SMY-TR.

Microchip

Datasheet16 pages4 years ago

SHENGYU ELECTRONICS

Future Electronics

Microchip SCT

iiiC

Inventory History

3 month trend:
-2.39%

CAD Models

Download Microchip MIC708SMY-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.5
$ 0.438
$ 0.438
Stock
185,129
1,013,725
1,013,725
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Voltages Monitored
1
1
1
Reset
Active High/Active Low
Active High/Active Low
Active High/Active Low
Reset Timeout
140 ms
140 ms
140 ms
Undervoltage Threshold
-
-
-
Overvoltage Threshold
-
-
-
Watchdog Timer
Yes
Yes
Yes
Min Supply Voltage
1.4 V
1.4 V
1.4 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-06-02
Country of AssemblyMalaysia, Thailand
Country of FabricationGermany
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMIC708TMY
IC SUPERVISOR 1 CHANNEL 8SOIC Supervisor Complementary 1 Channel 8-SOIC
MicrochipMIC708TMY-TR
Processor Supervisor 3.08V 1 Active High/Active Low 8-Pin SOIC N T/R
MicrochipMIC708MY
IC SUPERVISOR 1 CHANNEL 8SOIC Supervisor Complementary 1 Channel 8-SOIC
IC SUPERVISOR 1 CHANNEL 8SOIC "Supervisor Push-Pull, Push-Pull 1 Channel 8-SOIC"
IC SUPERVISOR 1 CHANNEL 8SOIC "Supervisor Push-Pull, Push-Pull 1 Channel 8-SOIC"
MicroPower Voltage Supervisor 4.38 V in a SOIC-8 package

Descriptions

Descriptions of Microchip MIC708SMY-TR provided by its distributors.

MICROPROCESSOR SUPERVISORY CIRCU / Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
IC SUPERVISOR 1 CHANNEL 8SOIC Supervisor Complementary 1 Channel 8-SOIC
uP Supervisor, Active High & Low Resets, 2.93V VTH
MIC708 Series 4.4 V (threshold) 140 ms µP Supervisory Circuit - SOIC-8
Voltage Detector, 1.5V to 5.5V, SOIC-8, RoHS
Microchip SCT
1.4V 5.5V SOIC-8 SMD mount,glue mount 4.93mm*3.94mm*1.48mm
IC Supervisor 2.93V Vth 8-SOIC
ROHS3Compliant Tape & Reel (TR) MIC708 WATCHDOG TIMER MANUAL RESET INPUT supervisor 5V 4.9mm 140ms Minimum 400mW
MICROPROCESSOR SUPERVISORY CIRCU

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC708SMY TR
  • MIC708SMYTR