Microchip MIC707M

IC SUPERVISOR 1 CHANNEL 8SOIC Supervisor Complementary 1 Channel 8-SOIC
$ 0.493
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC707M.

Components Direct

Datasheet7 pages20 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC707M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.493
$ 0.751
$ 0.751
Stock
339,962
147,415
147,415
Authorized Distributors
1
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
-
8
8
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
1.4 V
1.4 V
Max Supply Voltage
-
5.5 V
5.5 V

Related Parts

Processor Supervisor 2.93V 1 Active High/Active Low/Push-Pull 8-Pin SOIC N T/R
IC SUPERVISOR 1 CHANNEL 8SOIC "Supervisor Push-Pull, Push-Pull 1 Channel 8-SOIC"
MicroPower Voltage Supervisor 4.38 V in a SOIC-8 package
MicrochipMIC708SMY
Processor Supervisor 2.93V 1 Active High/Active Low 8-Pin SOIC N Tube
MicrochipMIC708MY-TR
Processor Supervisor 4.4V 1 Active High/Active Low Automotive 8-Pin SOIC N T/R
MicrochipMIC708TMY-TR
Processor Supervisor 3.08V 1 Active High/Active Low 8-Pin SOIC N T/R

Descriptions

Descriptions of Microchip MIC707M provided by its distributors.

IC SUPERVISOR 1 CHANNEL 8SOIC Supervisor Complementary 1 Channel 8-SOIC
Processor Supervisor 4.65V 4.4V/4.65V 8-Pin SOIC
IC SUPERVISOR 4.65V VTH 8-SOIC
AS6081 Certified Vendor, Ships Same day, 1 Year Warranty
Active High/Active Low Discontinued Complementary Surface Mount Simple Reset/Power-On Reset Supervisor -40C~85C TA 140ms Minimum 4.65V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC707_M