Microchip MIC5841BWM

DRIVER IC; Logic Case Style: WSOIC; No. of Pins: 18; MSL: -; Device Type: Latched; L

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5841BWM.

Augswan

Datasheet8 pages20 years ago

CAD Models

Download Microchip MIC5841BWM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.498
$ 3.498
Stock
197,709
268,366
268,366
Authorized Distributors
0
6
6
Case/Package
SOIC W
SOIC
SOIC
Number of Pins
18
18
18
Number of Outputs
8
8
8
Max Output Current
500 mA
500 mA
500 mA
Interface
-
-
-
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
12 V
12 V
12 V

Related Parts

MicrochipMIC5891YWM-TR
Shift Register/Latch/Driver Single 8-Bit Serial to Serial/Parallel 16-Pin SOIC W T/R

Descriptions

Descriptions of Microchip MIC5841BWM provided by its distributors.

DRIVER IC; Logic Case Style:WSOIC; No. of Pins:18; MSL:-; Device Type:Latched; L
Shift Register/Latch/Driver Single 8-Bit Serial to Serial/Parallel 18-Pin SOIC W
SIPO Based Peripheral Driver, BICMOS, PDSO18
IC PWR DRIVER BIPOLAR 1:8 18SOIC
IC DRVR LATCH 8BIT SER IN 18SOIC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.