Microchip MIC5891YN

Peripheral Driver - LED - 8 Outputs - 4.5 V to 15 V supply - 50 V/500 mA out - PDIP - 8 Pin.
$ 2.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5891YN.

Microchip

Datasheet18 pages4 years ago

SHENGYU ELECTRONICS

Newark

Master Electronics

Inventory History

3 month trend:
-17.65%

CAD Models

Download Microchip MIC5891YN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-08-29
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 19 hours ago)

Related Parts

MicrochipMIC5822YN
Shift Register/Latch/Driver Single 8-Bit Serial to Serial/Parallel 16-Pin PDIP
MicrochipMIC5891BN
Tube MIC5891 Strobe Serial 2006 power distribution switch 12V 500mA -55C~125C TA
MicrochipMIC5800YN
Latched Driver, Parallel-Input, 500 mA, 4, 5 V, 15 V, DIP, 14
MicrochipMIC5800BN
4-BIT PARALLEL-INPUT LATCHED DRIVER Latch Based Peripheral Driver, 4 Driver, 0.5A, BIMOS, PDIP14

Descriptions

Descriptions of Microchip MIC5891YN provided by its distributors.

Peripheral Driver - LED - 8 Outputs - 4.5 V to 15 V supply - 50 V/500 mA out - PDIP - 8 Pin.
Shift Register/Latch/Driver Single 8-Bit Serial to Serial/Parallel 16-Pin PDIP Tube
Logic Family = TTL / Bits = 8 / Output Current mA = 500 / Clock Frequency MHz = 5 / Output Type = Transistor / Supply Voltage Min. V = 4.5 / Supply Voltage Max. V = 15 / Package Type = PDIP / Pins = 16 / Packaging = Tube / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85
IC LATCH DRIVER, 8BIT, SERIAL INPUT; SVHC:No SVHC (19-Dec-2011); Base Number:5891; Device Type:LED; No. of Drivers:8; No. of Pins:16; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C; Output Current + Max:500mA; Output Voltage Max:50V; Package / Case:PDIP; Supply Voltage Max:15V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5891YN.