Microchip MIC5800YN

Latched Driver, Parallel-Input, 500 mA, 4, 5 V, 15 V, DIP, 14
$ 2.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5800YN.

Microchip

Datasheet22 pages4 years ago

Newark

SHENGYU ELECTRONICS

Master Electronics

Augswan

Inventory History

3 month trend:
-9.95%

CAD Models

Download Microchip MIC5800YN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-08-28
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 20 hours ago)

Related Parts

MicrochipMIC5800BN
Latch Based Peripheral Driver, 4 Driver, 0.5A, BIMOS, PDIP14
MicrochipMIC5891YN
Peripheral Driver - LED - 8 Outputs - 4.5 V to 15 V supply - 50 V/500 mA out - PDIP - 8 Pin.
MicrochipMIC5822YN
Shift Register/Latch/Driver Single 8-Bit Serial to Serial/Parallel 16-Pin PDIP
MicrochipMIC5891BN
SIPO Based Peripheral Driver, 8 Driver, BIMOS, PDIP16

Descriptions

Descriptions of Microchip MIC5800YN provided by its distributors.

Latched Driver, Parallel-Input, 500 mA, 4, 5 V, 15 V, DIP, 14
MIC5800 Series 5 V 4.4 MHz Input 4-Bit Parallel-Input Latched Driver - DIP-14
Latched Driver -40°C to 85°C 14-Pin PDIP Tube / IC DRVR LATCH 4BIT PAR IN 14DIP
DARLINGTON ARRAY 4 LATCHED, 5800; Supply Voltage Min:5V; Supply Voltage Max:15V; No. of Outputs:4; Output Voltage:50V; Output Current:500mA; Driver Case Style:DIP; SVHC:No SVHC (19-Dec-2011); Base Number:5800; Collector Emitter Voltage V(br)ceo:50V; Current Ic Continuous a Max:500mA; IC Generic Number:5800; Input Type:CMOS; Logic Function Number:5800; No. of Channels:4; No. of Pins:14; No. of Transistors:4; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C; Output Current Max:0.5A; Output Voltage Max:50V; Package / Case:DIP; Termination Type:Through Hole; Transistor Polarity:NPN; Transistor Type:Power Darlington

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.