Microchip MIC5800BN

Latch Based Peripheral Driver, 4 Driver, 0.5A, BIMOS, PDIP14
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5800BN.

Components Direct

Datasheet9 pages21 years ago

Augswan

SHENGYU ELECTRONICS

CAD Models

Download Microchip MIC5800BN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.09
Stock
164,593
166,821
Authorized Distributors
0
6
Case/Package
DIP
-
Number of Pins
14
14
Number of Outputs
4
4
Max Output Current
500 mA
500 mA
Interface
-
-
Min Supply Voltage
-
5 V
Max Supply Voltage
-
15 V

Related Parts

MicrochipMIC5800YN
Latched Driver, Parallel-Input, 500 mA, 4, 5 V, 15 V, DIP, 14
MicrochipMIC5891YN
Peripheral Driver - LED - 8 Outputs - 4.5 V to 15 V supply - 50 V/500 mA out - PDIP - 8 Pin.
MicrochipMIC5822YN
Shift Register/Latch/Driver Single 8-Bit Serial to Serial/Parallel 16-Pin PDIP
MicrochipMIC5891BN
SIPO Based Peripheral Driver, 8 Driver, BIMOS, PDIP16

Descriptions

Descriptions of Microchip MIC5800BN provided by its distributors.

Latch Based Peripheral Driver, 4 Driver, 0.5A, BIMOS, PDIP14
IC DRVR LATCH 4BIT PAR IN 14DIP
IC PWR DRIVER BIPOLAR 1:1 14DIP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.