Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC5504-2.5YMT-TR

Single 300Ma Ldo With Enable Pull-Down &; |Microchip Technology MIC5504-2.5YMT-TR

$ 0.176
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5504-2.5YMT-TR.

Microchip

Datasheet26 pages2 years ago
Datasheet22 pages6 years ago

Electro Sonic

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-74.19%

Alternate Parts

Price @ 1000
$ 0.176
$ 0.11
Stock
235,525
95,435
Authorized Distributors
6
6
Min Input Voltage
-
-
Max Input Voltage
-
-
Polarity
-
-
Output Type
-
-
Number of Regulators
1
1
Output Voltage
2.5 V
2.5 V
Output Current
300 mA
300 mA
Dropout Voltage
160 mV
160 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
DFN
DFN
Number of Pins
4
4

Supply Chain

Projected EOL Date2039-04-29
Country of AssemblyChina
Country of FabricationSouth Korea
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 3 days ago)

Related Parts

General Purpose Single 300Ma Ldo With En; |Microchip Technology MIC5503-1.8YMT-TZ
General Purpose Single 300Ma Ldo With Au; |Microchip Technology MIC5502-2.8YMT-TZ
General Purpose Single 300Ma Ldo 4 Udfn; |Microchip Technology MIC5501-3.0YMT-TZ
NCP103 Series 1.8 V 150 mA Positive Fixed CMOS Low Dropout Regulator - UDFN-4
LDO Regulator, 150 mA, High PSRR 1.85V, Active Discharge
LDO Regulator, 150 mA, High PSRR 1.5V, Active Discharge

Descriptions

Descriptions of Microchip MIC5504-2.5YMT-TR provided by its distributors.

Single 300Ma Ldo With Enable Pull-Down &; |Microchip Technology MIC5504-2.5YMT-TR
IC REG LINEAR 2.5V 300MA 4DFN Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1)
LDO Regulator Pos 2.5V 0.3A Medical 4-Pin TDFN EP T/R
60dB(1kHz) 55μA Positive Fixed 300mA 1 2.5V 2.5V 2.5V 5.5V 380mV@300mA 40mV 0.02(Typ) TDFN-4 SMD, Adhesive Mount 1mm × 1mm × 550μm
IC REG LINEAR 2.5V 300MA 4-DFN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.