Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC5501-3.0YMT-TZ

General Purpose Single 300Ma Ldo 4 Udfn; |Microchip Technology MIC5501-3.0YMT-TZ
$ 0.061
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5501-3.0YMT-TZ.

Microchip

Datasheet26 pages2 years ago

Electro Sonic

Augswan

Geoflip

Inventory History

3 month trend:
-83.45%

CAD Models

Download Microchip MIC5501-3.0YMT-TZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2025-10-18
Country of AssemblyChina
Country of FabricationSouth Korea
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 15 hours ago)

Related Parts

Single 300mA LDO with Enable Pull-Down & Auto Discharge
Single 300Ma Ldo With Enable Pull-Down &; |Microchip Technology MIC5504-1.8YMT-TZ
Single 300Ma Ldo With Enable Pull-Down &; |Microchip Technology MIC5504-2.8YMT-TZ
NCP103 Series 1.8 V 150 mA Positive Fixed CMOS Low Dropout Regulator - UDFN-4
LDO Regulator, 150 mA, High PSRR 1.85V, Active Discharge
LDO Regulator, 150 mA, High PSRR 1.5V, Active Discharge

Descriptions

Descriptions of Microchip MIC5501-3.0YMT-TZ provided by its distributors.

General Purpose Single 300Ma Ldo 4 Udfn; |Microchip Technology MIC5501-3.0YMT-TZ
LDO Regulator Pos 3V 0.3A Medical 4-Pin TDFN EP T/R
60dB(1kHz) 55μA positive electrode Fixed 300mA 1 3V 2.5V 3V 5.5V 380mV@ 300mA 40mV 0.02(Typ) DFN-4 SMD mount,glue mount 1mm*1mm*550μm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5501-3.0YMT TZ