Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC5332-SSYMT-TR

Fixed Regulator 300mA 3.3V 2.3V 5.5V 240mV@300mA 0.5% 0.3%/V MLF-8 SMD 2mm × 2mm × 550μm
$ 1.133
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5332-SSYMT-TR.

Microchip

Datasheet13 pages14 years ago
Datasheet0 pages0 years ago

TME

Newark

CAD Models

Download Microchip MIC5332-SSYMT-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-08-03
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MIC5331 Series 5.5 V 300 mA Micro-Power High Performance Dual ULDO - TMLF-8
LDO Regulator Pos 1.2V2.5V 0.3A/0.3A 8-Pin TDFN EP T/R / IC REG LDO 2.5V/1.2V 0.3A 8MLF
Dual 300Ma Micropower Uldo, With Por 8; |Microchip Technology MIC5332-J4YMT-TR
Analog DevicesADP223ACPZ-R7
LDO Regulator Pos 0.5V to 5V 0.3A/0.3A 8-Pin LFCSP EP T/R
Analog DevicesMAX8559ETAJJ+T
NO LEAD Not Qualified 0.12V 2012 Linear Voltage Regulator IC 150C 0.3A 3mm 2.9355V
Analog DevicesMAX8559ETA22+T
Dual, 300mA, Low-Noise Linear Regulator with Independent Shutdown in UCSP or TDFN

Descriptions

Descriptions of Microchip MIC5332-SSYMT-TR provided by its distributors.

Fixed Regulator 300mA 3.3V 2.3V 5.5V 240mV@300mA 0.5% 0.3%/V MLF-8 SMD 2mm × 2mm × 550μm
LDO Regulator Pos 3.3V3.3V 0.3A/0.3A 8-Pin TDFN EP T/R | IC REG LINEAR 3.3V/3.3V 8TMLF
稳压器, LDO, 固定, 3.3V, 0.3A, -40 至 125度 C;
Dual 300mA micropower ULDO, with POR
Low voltage differential Regulator (LDO)
MIC5332 Cut Tape (CT) Surface Mount Over Current Over Temperature voltage regulator linear 120mV 300mA 300mA -40C~125C
LDO, FIXED, 3.3V, 0.3A, -40 TO 125DEG C;
LDO, FIXED, 3.3V, 0.3A, -40 TO 125DEG C; Input Voltage Max: 5.5V; Input Voltage Min: 2.3V; No. of Outputs: 2 Output; Regulator Output Type: Fixed; LDO Regulator Case Style: TMLF; No. of Pins: 8Pins; Output Current - Output 1: 3

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5332-SSYMT TR