Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC5319YML-TR

LDO, ADJ, 0.5A, 0.2VDO, 1%, 6MLF; Primary Input Voltage: 5.5V; Dropout Voltage Vd

$ 1.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5319YML-TR.

Microchip

Datasheet22 pages8 years ago

Newark

Future Electronics

DigiKey

Inventory History

3 month trend:
-1.79%

CAD Models

Download Microchip MIC5319YML-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.72
$ 0.771
$ 0.771
Stock
665,256
658,242
658,242
Authorized Distributors
6
1
1
Min Input Voltage
2.5 V
-
-
Max Input Voltage
5.5 V
-
-
Polarity
Positive
-
-
Output Type
Adjustable
-
-
Number of Regulators
1
-
-
Output Voltage
5.5 V
5.5 V
5.5 V
Output Current
500 mA
-
-
Dropout Voltage
200 mV
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
VQFN
-
-
Number of Pins
6
-
-

Supply Chain

Projected EOL Date2034-01-24
Country of AssemblyChina, Malaysia
Country of FabricationUnited States of America
Country of OriginChina, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 3 days ago)

Related Parts

500mA uCap Ultra-Low Dropout, High PSRR LDO Regulator
500Ma Ucap Ultra-Low Dropout, High Psrr; |Microchip Technology MIC5319-3.0YML-TR
MIC5319 Series 5.5 V 500 mA µCap Ultra-Low Dropout High PSRR Regulator - MLF-6

Descriptions

Descriptions of Microchip MIC5319YML-TR provided by its distributors.

LDO, ADJ, 0.5A, 0.2VDO, 1%, 6MLF; Primary Input Voltage:5.5V; Dropout Voltage Vd
70dB~60dB(1kHz~10kHz) 150μA positive electrode Adjustable 500mA 1 1.25V 2.5V 5.5V 5.5V 400mV@ 500mA 0.1%(Typ) 0.04(Typ) DFN SMD mount,glue mount 2mm*2mm*850μm
LDO, ADJ, 0.5A, 0.2VDO, 1%, 6MLF; Output Type: Adjustable; Input Voltage Min: 2.5V; Input Voltage Max: 5.5V; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 1.25V; Adjustable Output Voltage Max: 5.5V; Output Current: 500mA; Dropout Voltage Vdo: 200mV; LDO Regulator Case Style: MLF; No. of Pins: 6Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Operating Temperature Range: -40°C to +125°C; Output Voltage Adjustable Range: 1.25V to 5.5V; Output Voltage Max: 5.5V; Output Voltage Min: 1.25V; Primary Input Voltage: 5.5V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5319YML TR
  • MIC5319YMLTR