Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC5319YML

Adjustable Positive LDO Regulator, 1.25V Min, 5.5V Max, 0.4V Dropout, DSO6

$ 0.771

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5319YML.

iiiC

Datasheet12 pages0 years ago

Inventory History

3 month trend:
-3.76%

CAD Models

Download Microchip MIC5319YML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.771
$ 1.72
$ 1.72
Stock
658,242
665,256
665,256
Authorized Distributors
1
6
6
Min Input Voltage
-
2.5 V
2.5 V
Max Input Voltage
-
5.5 V
5.5 V
Polarity
-
Positive
Positive
Output Type
-
Adjustable
Adjustable
Number of Regulators
-
1
1
Output Voltage
5.5 V
5.5 V
5.5 V
Output Current
-
500 mA
500 mA
Dropout Voltage
-
200 mV
200 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
-
VQFN
VQFN
Number of Pins
-
6
6

Descriptions

Descriptions of Microchip MIC5319YML provided by its distributors.

Adjustable Positive LDO Regulator, 1.25V Min, 5.5V Max, 0.4V Dropout, DSO6
RoHS Compliant Linear Voltage Regulator IC 5.5V
IC REG LIN 1.5V 500MA 20HTSSOP
IC REG LIN POS ADJ 500MA 6-TMLF
70dB 150μA positive electrode Fixed 500mA 1.25V 2.5V 5.5V 5.5V 40mV@ 50mA,400mV@ 500mA 499.9mA 0.04(Typ) Bracket mounting,SMD mount 2mm*2mm*850μm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.