Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC5307-3.0YD5-TR

300Ma Single Low Iq Uldo 5 Tsot - T/R; |Microchip Technology MIC5307-3.0YD5-TR
$ 0.857
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5307-3.0YD5-TR.

SHENGYU ELECTRONICS

Datasheet9 pages19 years ago

Inventory History

3 month trend:
-0.84%

CAD Models

Download Microchip MIC5307-3.0YD5-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.857
$ 1.456
$ 1.456
Stock
149,452
136,002
136,002
Authorized Distributors
6
6
6
Min Input Voltage
2.4 V
2.4 V
2.4 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Polarity
Positive
Positive
Positive
Output Type
-
-
-
Number of Regulators
1
1
1
Output Voltage
3 V
2.8 V
2.8 V
Output Current
300 mA
300 mA
300 mA
Dropout Voltage
120 mV
120 mV
120 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
-
-
-
Number of Pins
-
-
-

Supply Chain

Projected EOL Date2034-02-05
Country of AssemblyMalaysia
Country of FabricationN/A
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

300Ma Single Low Iq Uldo 5 Tsot - T/R; |Microchip Technology MIC5307-2.8YD5-TR
LDO Regulator Pos 3.3V 0.3A 5-Pin TSOT-23 T/R / IC REG LDO 3.3V 0.3A TSOT23-5
LDO Regulator, 300 mA, with Quick Start VOUT = 2.85 V
MIC5259 Series 6 V 300 mA SMT High PSRR Low Noise µCap CMOS LDO - TSOT-23-5
LDO Regulator, 300 mA, with Quick Start VOUT = 3.2 V
LDO Regulator, 300 mA, with Quick Start VOUT = 3.3 V

Descriptions

Descriptions of Microchip MIC5307-3.0YD5-TR provided by its distributors.

300Ma Single Low Iq Uldo 5 Tsot - T/R; |Microchip Technology MIC5307-3.0YD5-TR
LDO Regulator Pos 3V 0.3A 5-Pin TSOT-23 T/R
IC REG LINEAR 3V 300MA TSOT23-5
3 V FIXED POSITIVE LDO REGULATOR 0.25 V DROPOUT PDSO5
TSOT-23-5 Pre-ordered MCUs ROHS
MIC5307 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 120mV 300mA -40C~125C
62dB~35dB(10Hz~20kHz) 30μA positive electrode Fixed 300mA 1 3V 2.4V 3V 5.5V 250mV@ 300mA 1% 0.3%/V TSOT-23-5 SMD mount,glue mount 2.9mm*1.6mm*870μm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5307-3.0YD5 TR
  • MIC5307-3.0YD5TR