Microchip MIC5239YM-TR

MIC5239 Series 500 mA ADJ Output Voltage Surface Mount LDO Regulator- SOIC-8 T/R
$ 2.445
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5239YM-TR.

Future Electronics

Datasheet14 pages18 years ago

Microchip

Upverter

iiiC

Inventory History

3 month trend:
+3.24%

CAD Models

Download Microchip MIC5239YM-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.445
$ 2.15
Stock
345,751
262,691
Authorized Distributors
6
6
Polarity
-
Positive
Output Type
Adjustable
Adjustable
Number of Regulators
1
1
Max Output Voltage
-
20 V
Min Output Voltage
1.24 V
1.24 V
Output Voltage
20 V
20 V
Output Current
500 mA
500 mA
Dropout Voltage
350 mV
350 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOIC
SOIC
Number of Pins
8
8
Min Input Voltage
2.3 V
2.3 V
Max Input Voltage
30 V
30 V

Supply Chain

Projected EOL Date2034-02-17
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 6 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 6 hours ago)

Related Parts

MicrochipMIC5239-3.3YM
MIC5239 Series 3.3 V Fixed Output 500 mA Surface Mount LDO Regulator - SOIC-8
MicrochipMIC5239-5.0YM
MIC5239 Series 5 V Fixed Output 500 mA Surface Mount LDO Regulator - SOIC-8
MIC5239 Series 3.3 V Fixed Output 500 mA Surface Mount LDO Regulator- SOIC-8 T/R
Texas InstrumentsLP2997M
320μA 2.2V 5.5V DDR-II Terminator SOIC-8 SMD mount 1.5mm(height)
Analog DevicesMAX603ESA+
Pwr Sply Func, Regulator, Linear, LDO, SOIC, VS 2.9 to 11.5V, IS 15uA, PD 1.8W, VO 5V
Texas InstrumentsLP2989IM-3.3/NOPB
500-mA, 16-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125

Descriptions

Descriptions of Microchip MIC5239YM-TR provided by its distributors.

MIC5239 Series 500 mA ADJ Output Voltage Surface Mount LDO Regulator- SOIC-8 T/R
Adjustable Regulator 1.24V-30V 500mA 50dB 45μA 350mV@500mA 30mV 0.5% SOIC-8 SMD, Adhesive Mount 4.93mm × 3.94mm × 1.48mm
MIC5239 Tape & Reel (TR) Surface Mount Over Current Over Temperature Over Voltage Reverse Polarity voltage regulator linear 350mV 500mA -40C~125C
LDO, ADJ, 1.24V-20V, 0.5A, SOIC-8; Output Type: Adjustable; Input Voltage Min: 2.3V; Input Voltage Max: 30V; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 1.24V; Adjustable Output Voltage Max: 20V; Output Curren

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5239YM TR
  • MIC5239YMTR