Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC5021YN

Driver 1-OUT High Side Non-Inv 8-Pin PDIP Tube / IC DRIVER MOSFET HI SIDE HS 8DIP

$ 3.302
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5021YN.

SHENGYU ELECTRONICS

Datasheet24 pages9 years ago

Farnell

Newark

Master Electronics

TME

Inventory History

3 month trend:
-35.26%

CAD Models

Download Microchip MIC5021YN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-10-14
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMIC5014YN
Tube MIC5014 High-Side or Low-Side 2005 gate driver 30mus -40C~150C TJ 10mA 0.8V 2V
MicrochipMIC5015YN
Tube MIC5015 High-Side or Low-Side 2005 gate driver 30mus -40C~150C TJ 10mA 0.8V 2V
MicrochipMIC5013YN
Driver 1-OUT High Side/Low Side Half Brdg 8-Pin PDIP Tube / IC DRIVER MOSFET HI/LO SIDE 8DIP
MicrochipMIC4420CN
MOSFET DRVR 6A 1-OUT Lo Side Non-Inv 8-Pin PDIP
MicrochipMIC4420BN
Low Side MOSFET 6A 4.5V~18V 6A PDIP-8 Gate Drive ICs ROHS
MicrochipMIC4421CN
IC DRIVER 9A 1-OUT LO-SIDE INV 8-PIN PDIP

Descriptions

Descriptions of Microchip MIC5021YN provided by its distributors.

Driver 1-OUT High Side Non-Inv 8-Pin PDIP Tube / IC DRIVER MOSFET HI SIDE HS 8DIP
Tube MIC5021 High-Side 2005 gate driver 500ns -40C~85C TA 2.5mA 0.8V 2V
Power MOSFET Driver High Side, 5600uA, 36V, PDIP-8, RoHS
Microchip SCT
IC, DRIVER, MOSFET, HIGH SIDE; Driver Configuration:High Side; Peak Output Current:-; Supply Voltage Min:12V; Supply Voltage Max:36V; Driver Case Style:DIP; No. of Pins:8Pins; Input Delay:500ns; Output Delay:800ns; Opera
DRIVER, MOSFET, HIGH SIDE; Driver IC Type:MOSFET; No. of Outputs:1; Voltage, Output:50V; Voltage, Supply Min:12V; Case Style:PDIP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Base Number:5021; Max Frequency:150kHz; No. of Channels:1; Supply Voltage:12V; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Termination Type:Through Hole; Voltage, Supply Max:36V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5021YN.