Microchip MIC4832YMM

MIC4832 Series 5.5 V 75 uA Low Noise 220 VPP Output Voltage EL Driver - MSOP-8
$ 1.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC4832YMM.

Microchip

Datasheet22 pages4 years ago

SHENGYU ELECTRONICS

Microchip SCT

Farnell

Inventory History

3 month trend:
-0.68%

CAD Models

Download Microchip MIC4832YMM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.26
$ 1.404
Stock
106,464
307,812
Authorized Distributors
6
6
Display Type
-
-
Output Current
-
-
Output Voltage
110 V
-
Current Rating
-
-
Logic Function
-
-
Dimming
-
-
Number of Channels
-
1
Data Rate
-
-
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Case/Package
MSOP
MSOP
Number of Pins
8
8

Supply Chain

Projected EOL Date2034-06-20
Country of AssemblyThailand
Country of FabricationN/A
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipMIC4827YMM
MIC4827 Series 5.5 V 75 uA Low Input 180 VPP Output Voltage EL Driver - MSOP-8
MicrochipMCP1643-I/MS
Conv DC-DC 0.5V to 5V Synchronous Step Up Single-Out 0.6V to 5V 0.55A 8-Pin MSOP Tube
Texas InstrumentsLM3401MM/NOPB
Hysteretic PFET controller for high power LED Drive 8-VSSOP -40 to 125
Diodes Inc.AL8807MP-13
AL8807 Series 36 V 1 A SMT High efficiency Low Buck LED Driver - MSOP-8EP
Texas InstrumentsLM3407MY/NOPB
Tape & Reel (TR) LM3407 Step-Down (Buck) PWM led driver 3mm 350mA 30V 1MHz
NCL30082ADMR2G, PWM CURRENT MODE CONTROLLER, 3000 MA, 150 KHZ, 12 V, 8-PIN MSOP

Descriptions

Descriptions of Microchip MIC4832YMM provided by its distributors.

MIC4832 Series 5.5 V 75 uA Low Noise 220 VPP Output Voltage EL Driver - MSOP-8
5.5V No Boost 1.8V MSOP-8 SMD mount 3mm*3mm*920μm
EL Lamp Driver 5.5V 8-Pin MSOP Tube
LED DRVR Boost 1-CH 220V 8-Pin MSOP Tube
Single Lamp Driver, 1.8V, MSOP-8, , RoHS
Microchip SCT
IC, EL DRIVER, LN, 220VP-P, 8MSOP
EL DRIVER, LN, 220VP-P, 8MSOP; Module Configuration:Half Bridge; Supply Current:45µA; Display Type:Electroluminescent Lamp; Supply Voltage Range:1.8V to 5.5V; Driver IC Case Style:MSOP; No. of Pins:8; Operating Temperature ;RoHS Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.