Microchip MIC4827YMM

MIC4827 Series 5.5 V 75 uA Low Input 180 VPP Output Voltage EL Driver - MSOP-8
$ 1.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC4827YMM.

Microchip

Datasheet24 pages4 years ago

SHENGYU ELECTRONICS

Farnell

iiiC

Inventory History

3 month trend:
-47.68%

CAD Models

Download Microchip MIC4827YMM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.49
$ 4.05
$ 4.05
Stock
201,694
194,483
194,483
Authorized Distributors
6
6
6
Display Type
-
-
-
Output Current
-
-
-
Output Voltage
90 V
-
-
Current Rating
-
-
-
Logic Function
-
-
-
Dimming
-
-
-
Number of Channels
-
-
-
Data Rate
-
-
-
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8

Supply Chain

Projected EOL Date2034-09-29
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMIC4832YMM
MIC4832 Series 5.5 V 75 uA Low Noise 220 VPP Output Voltage EL Driver - MSOP-8
MicrochipMCP1643-I/MS
Conv DC-DC 0.5V to 5V Synchronous Step Up Single-Out 0.6V to 5V 0.55A 8-Pin MSOP Tube
Texas InstrumentsLM3410XMYE/NOPB
IC LED DRVR RGLTR DIM 2.8A 8MSOP / LED Driver 5 Segment 8-Pin HVSSOP EP T/R
Texas InstrumentsLM3401MM/NOPB
Hysteretic PFET controller for high power LED Drive 8-VSSOP -40 to 125
Diodes Inc.AL8807MP-13
AL8807 Series 36 V 1 A SMT High efficiency Low Buck LED Driver - MSOP-8EP
NCL30082ADMR2G, PWM CURRENT MODE CONTROLLER, 3000 MA, 150 KHZ, 12 V, 8-PIN MSOP

Descriptions

Descriptions of Microchip MIC4827YMM provided by its distributors.

MIC4827 Series 5.5 V 75 uA Low Input 180 VPP Output Voltage EL Driver - MSOP-8
Driver IC; Device Type:Lamp; Supply Voltage Min:1.8V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:8-MSOP; No. of Pins:8; On Resistance, Rds(on):3.8ohm; Mounting Type:Surface Mount; No. of Driver/Receivers:1 ;RoHS Compliant: Yes
IC EL DRIVER, 180VPP OUT; Driver IC Type:Lamp; Voltage, Supply Min:1.8V; Voltage, Supply Max:5.5V; Case Style:MSOP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Base Number:4827; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Termination Type:SMD; Voltage, Output Max:180V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC4827-YMM