Microchip MIC4723YML-TR

Buck No 2MHz Adjustable 1 5.5V 1V 5.5V 2.7V MLF-12 SMD mount,glue mount 3mm*3mm*850μm
$ 0.915
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC4723YML-TR.

SHENGYU ELECTRONICS

Datasheet20 pages18 years ago

TME

Components Direct

Inventory History

3 month trend:
-3.22%

CAD Models

Download Microchip MIC4723YML-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.915
$ 1.14
Stock
190,316
179,702
Authorized Distributors
6
1
Case/Package
-
-
Number of Pins
12
-
Number of Outputs
1
-
Max Output Current
3 A
-
Switching Frequency
2.2 MHz
-
Min Input Voltage
2.7 V
-
Max Input Voltage
5.5 V
-
Min Output Voltage
1 V
-
Max Output Voltage
5.5 V
-
Efficiency
94 %
-
Synchronous Rectifier
No
-

Supply Chain

Projected EOL Date2034-11-08
Country of AssemblyMalaysia
Country of FabricationUnited States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS61230DRCT
Switching Regulator, Current-mode, 6A, 2000kHz Switching Freq-Max, PDSO10
Texas InstrumentsTPS61230DRCR
Switching Regulator, Current-mode, 6A, 2000kHz Switching Freq-Max, PDSO10
Digitally Programmable TinyBuck Regulator | IC REG BUCK PROG 3A 15WLCSP
Switching Regulator/Controller, Voltage-Mode, 3A, 2400kHz Switching Freq-Max, PBGA15
Switching Regulator/Controller, Voltage-Mode, 3A, 2400kHz Switching Freq-Max, PBGA15
Texas InstrumentsTPS61175PWPR
Switching Regulator, Current-mode, 3A, 2640kHz Switching Freq-Max, PDSO14

Descriptions

Descriptions of Microchip MIC4723YML-TR provided by its distributors.

Buck No 2MHz Adjustable 1 5.5V 1V 5.5V 2.7V MLF-12 SMD mount,glue mount 3mm*3mm*850μm
Conv DC-DC 2.7V to 5.5V Step Down Single-Out 0.98V to 1.02V 3A 12-Pin DFN EP T/R
SWITCH REG, BUCK, 3A, 2MHZ, 12MLF; Voltage Regulator IC Case Style:MLF; No. of Pins:12; Operating Temperature Range:-40°C to +125°C; Case Style:MLF; Base Number:4723; Frequency:2MHz; Max Input Voltage:5.5V; Max Output Current:3A; Max;RoHS Compliant: Yes
SWITCH REG, BUCK, 3A, 2MHZ, 12MLF; Topology: Buck (Step Down); Input Voltage Min: 2.7V; Input Voltage Max: 5.5V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: MLF; No. of Pins: 12Pins; Output Current: 3A; Output Voltage

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC4723YML TR
  • MIC4723YMLTR