Microchip MIC4723YML

Buck No 2MHz Adjustable 1 5.5V 1V 5.5V 2.7V MLF-12 SMD mount
$ 1.14

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC4723YML.

iiiC

Datasheet20 pages0 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC4723YML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.14
$ 0.915
Stock
170,273
171,047
Authorized Distributors
1
6
Case/Package
-
-
Number of Pins
-
12
Number of Outputs
-
1
Max Output Current
-
3 A
Switching Frequency
-
2.2 MHz
Min Input Voltage
-
2.7 V
Max Input Voltage
-
5.5 V
Min Output Voltage
-
1 V
Max Output Voltage
-
5.5 V
Efficiency
-
94 %
Synchronous Rectifier
-
No

Descriptions

Descriptions of Microchip MIC4723YML provided by its distributors.

Buck No 2MHz Adjustable 1 5.5V 1V 5.5V 2.7V MLF-12 SMD mount
DC / DC FIXED SWITCHING REGULATORS;
3 AMP 2MHZ INTEGRATED SWITCH BUC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.