Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC47050YML-TR

MIC47050 Series 0.4 - 2 V ADJ Output Voltage 500 mA SMT LDO Regulator - MLF-6
$ 0.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC47050YML-TR.

Microchip

Datasheet24 pages4 years ago

Upverter

SHENGYU ELECTRONICS

element14 APAC

Inventory History

3 month trend:
-3.42%

CAD Models

Download Microchip MIC47050YML-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-03-19
Country of AssemblyChina, Malaysia
Country of FabricationUnited States of America
Country of OriginChina, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 13 hours ago)

Related Parts

MIC47050 Series 1.2 V Fixed Output 500 mA SMT LDO Voltage Regulator - MLF-6
500Ma Ucap Ultra-Low Dropout, High Psrr; |Microchip Technology MIC5319-3.0YML-TR
500Ma Ucap Ultra-Low Dropout, High Psrr; |Microchip Technology MIC5319-1.8YML-TR
Linear Voltage Regulator, VLDO, 1.0 A Vout: 3.3 V; Enable High w/Auto Discharge

Descriptions

Descriptions of Microchip MIC47050YML-TR provided by its distributors.

MIC47050 Series 0.4 - 2 V ADJ Output Voltage 500 mA SMT LDO Regulator - MLF-6
MIC47050 Tape & Reel (TR) Surface Mount Over Temperature Under Voltage Lockout (UVLO) voltage regulator linear 44mV 500mA -40C~85C
50dB~37dB (10kHz~100kHz), 15μA, Positive, Adjustable, 500mA, 400mV, 1V, 2V, 3.6V, 120mV@500mA, ±0.5%, 0.05%/V, MLF-6, SMD, Adhesive Mount, 2mm × 2mm × 850μm
ULDO, 500MA, ADJ, 6MLF; Output Type:Adjustable; Input Voltage Min:1V; Input Voltage Max:3.6V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:400mV; Adjustable Output Voltage Max:2V; Output Current:500mA; Drop
ULDO, 500MA, ADJ, 6MLF; Output Type: Adjustable; Input Voltage Min: 1V; Input Voltage Max: 3.6V; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 400mV; Adjustable Output Voltage Max: 2V; Output Current: 500mA; Dropout Voltage Vdo: 44mV; LDO Regulator Case Style: MLF; No. of Pins: 6Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (15-Jan-2018); Base Number: 47050; Operating Temperature Range: -40°C to +125°C; Output Voltage Adjustable Range: 400mV to 2V; Output Voltage Max: 2V; Output Voltage Min: 400mV; Primary Input Voltage: 3.6V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC47050YML TR
  • MIC47050YMLTR