Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC5319-1.8YML-TR

500Ma Ucap Ultra-Low Dropout, High Psrr; |Microchip Technology MIC5319-1.8YML-TR
$ 1.465
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5319-1.8YML-TR.

Microchip

Datasheet22 pages8 years ago

Future Electronics

Newark

DigiKey

Inventory History

3 month trend:
-17.73%

CAD Models

Download Microchip MIC5319-1.8YML-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.465
$ 0.735
Stock
232,730
144,239
Authorized Distributors
6
1
Min Input Voltage
2.5 V
-
Max Input Voltage
5.5 V
-
Polarity
Positive
-
Output Type
-
-
Number of Regulators
1
-
Output Voltage
1.8 V
1.8 V
Output Current
500 mA
-
Dropout Voltage
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
VQFN
-
Number of Pins
6
-

Supply Chain

Projected EOL Date2034-05-24
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MIC5319 Series 5.5 V 500 mA µCap Ultra-Low Dropout High PSRR Regulator - MLF-6
500Ma Ucap Ultra-Low Dropout, High Psrr; |Microchip Technology MIC5319-2.5YML-TR
500Ma Ucap Ultra-Low Dropout, High Psrr; |Microchip Technology MIC5319-3.0YML-TR
Linear Voltage Regulator, VLDO, 1.0 A Vout: 3.3 V; Enable High w/Auto Discharge

Descriptions

Descriptions of Microchip MIC5319-1.8YML-TR provided by its distributors.

500Ma Ucap Ultra-Low Dropout, High Psrr; |Microchip Technology MIC5319-1.8YML-TR
LDO Regulator Pos 1.8V 0.5A 6-Pin DFN EP T/R / IC REG LDO 1.8V 0.5A 6MLF
MIC5319 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 5.5V 500mA -40C~125C
70dB~60dB(1kHz~10kHz) 150μA positive electrode Fixed 500mA 1 1.8V 2.5V 1.8V 5.5V 200mV@ 500mA 0.1%(Typ) 0.04(Typ) MLF-6 SMD mount 2mm*2mm*850μm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5319-1.8YML TR
  • MIC5319-1.8YMLTR