Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC4682YM-TR

IC REG BUCK ADJ 2A 8SOIC "Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 2A 8-SOIC (0.154"", 3.90mm...
$ 9.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC4682YM-TR.

SHENGYU ELECTRONICS

Datasheet15 pages19 years ago

iiiC

Inventory History

3 month trend:
-71.46%

CAD Models

Download Microchip MIC4682YM-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.68
$ 3.765
$ 3.765
Stock
115,405
410,311
410,311
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
2 A
2 A
2 A
Switching Frequency
200 kHz
200 kHz
200 kHz
Min Input Voltage
4 V
4 V
4 V
Max Input Voltage
34 V
34 V
34 V
Min Output Voltage
1.23 V
1.23 V
1.23 V
Max Output Voltage
32.3 V
32.3 V
32.3 V
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Projected EOL Date2034-04-27
Country of AssemblyMalaysia
Country of FabricationUnited States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 3 days ago)

Related Parts

Buck / Boost / Inverting Converter, Switching Regulator, 1.5 A
Boost / Buck / Inverting Converter, Switching Regulator, 1.5 A TJ= 0°C to +70°C
Boost / Buck / Inverting Converter, Switching Regulator, 1.5 A, with On / Off Function TJ= 0°C to +70°C
Texas InstrumentsTPS5420DG4
5.5V to 36V Input, 2A, 500kHz Step-Down Converter 8-SOIC -40 to 125
Texas InstrumentsLMR14020SQDDARQ1
Conv DC-DC 4V to 40V Step Down Single-Out 0.8V to 28V 2A Automotive 8-Pin HSOP EP T/R
Texas InstrumentsTPS5420QDRQ1
Automotive 5.5V to 36V, 500kHz Fixed Frequency 2A Buck Converter 8-SOIC -40 to 125

Descriptions

Descriptions of Microchip MIC4682YM-TR provided by its distributors.

IC REG BUCK ADJ 2A 8SOIC "Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 2A 8-SOIC (0.154"", 3.90mm Width)"
Conv DC-DC 4V to 34V Step Down Single-Out 1.23V 2A 8-Pin SOIC N T/R
Switching Regulator, Voltage-mode, 2A, 220kHz Switching Freq-Max, PDSO8

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC4682YM TR
  • MIC4682YMTR