Microchip MIC4606-2YML-T5

MIC4606 Series 16 V 100 mA SMT Full Bridge Mosfet Driver - QFN-16 (4x4)
$ 2.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC4606-2YML-T5.

Microchip

Datasheet0 pages0 years ago

Microchip SCT

Newark

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC4606-2YML-T5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.84
$ 2.035
Stock
130,866
148,222
Authorized Distributors
1
6
Case/Package
-
VQFN
Number of Pins
16
16
Channel Type
Synchronous
Synchronous
Number of Drivers
2
4
Max Output Current
1 A
1 A
Rise Time
20 ns
-
Fall Time
20 ns
-
Min Supply Voltage
5.25 V
-
Max Supply Voltage
16 V
-
Max Power Dissipation
-
-

Supply Chain

Projected EOL Date2025-01-08
Country of AssemblyMalaysia
Country of FabricationUnited States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS62150ARGTT
3-17V 1A 3MHz Step-Down Converter with DCS-Control in 3x3 QFN Package 16-VQFN -40 to 125
Texas InstrumentsTPS62150AQRGTTQ1
Buck Converter Yes 2.5MHz Adjustable 1Ch 6V 900mV 17V 3V QFN SMD, Adhesive Mount, 950μm H
Texas InstrumentsTPS7A7100RGTT
1-A, ultra-low-dropout voltage regulator with low-noise & power good 16-VQFN -40 to 125
High efficiency 1MHZ 1A current Mode Synchronous Buck DC/DC converter
Analog DevicesADP1754ACPZ-1.5-R7
IC REG LINEAR 1.5V 1.2A 16LFCSP / Linear Voltage Regulator IC Positive Fixed 1 Output 1.2A 16-LFCSP (4x4)
Analog DevicesADP1752ACPZ-1.5-R7
LDO Regulator Pos 1.5V 0.8A 16-Pin LFCSP EP T/R
IC GATE DRVR HALF-BRIDGE 16QFN / Full-Bridge Gate Driver IC Non-Inverting 16-QFN (4x4)
MicrochipMD1811K6-G
Tape & Reel (TR) MD1811 Half-Bridge 2012 gate driver 6ns -20C~125C TJ 2A 2A 2.2W
MicrochipMD1810K6-G
HIGH SPEED QUAD MOSFET DRIVER16 QFN 4x4x0.9mm T/R | Microchip Technology Inc. MD1810K6-G
MicrochipMD1812K6-G
Tape & Reel (TR) MD1812 Half-Bridge 2000 gate driver 6ns -25C~125C TA 2A 2A 2.2W
RenesasISL6700IRZ
Driver 1.4A 2-OUT High and Low Side Half Brdg Non-Inv 12-Pin QFN EP
NO LEAD RoHS Compliant Active Matte Tin (Sn) - annealed IC Gate Driver 4mm 5.5V 3.5A 85C

Descriptions

Descriptions of Microchip MIC4606-2YML-T5 provided by its distributors.

MIC4606 Series 16 V 100 mA SMT Full Bridge Mosfet Driver - QFN-16 (4x4)
Driver 1A 4-OUT High and Low Side Full Brdg Non-Inv 16-Pin QFN EP T/R
85V FULL BRIDGE MOSFET DRIVER; Driver Configuration: Full Bridge; Peak Output Current: 1A; Supply Voltage Min: 5.25V; Supply Voltage Max: 16V; Driver Case Style: QFN; No. of Pins: 16Pins; Input Delay: 35ns; Output Delay: 35ns; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 2 - 1 year; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC4606-2YML T5