Microchip MIC4469YWM-TR

MIC4469 Series 5 Ohm 1.2 A Quad Peak Low-Side MOSFET Driver - SOIC-16W
$ 3.629
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC4469YWM-TR.

Microchip

Datasheet18 pages4 years ago

SHENGYU ELECTRONICS

Electro Sonic

iiiC

Inventory History

3 month trend:
-24.97%

CAD Models

Download Microchip MIC4469YWM-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.629
$ 3.75
$ 3.75
Stock
258,912
150,872
150,872
Authorized Distributors
6
6
6
Case/Package
-
SOIC
SOIC
Number of Pins
16
16
16
Channel Type
Independent
-
-
Number of Drivers
4
4
4
Max Output Current
1.2 A
1.2 A
1.2 A
Rise Time
25 ns
25 ns
25 ns
Fall Time
25 ns
25 ns
25 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
18 V
Max Power Dissipation
-
760 mW
760 mW

Supply Chain

Projected EOL Date2034-10-28
Country of AssemblyTaiwan, Thailand
Country of FabricationUnited States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 20 hours ago)

Related Parts

MicrochipTC4467COE
Driver 1.2A 4-OUT Lo Side H Brdg Inv Automotive 16-Pin SOIC W Tube
MicrochipMCP1405-E/SO
Driver 4.5A 2-OUT Lo Side Inv/Non-Inv Automotive 16-Pin SOIC W
MicrochipMCP1404-E/SO
Ic, dual Mosfet Driver, cmos, sop,16Pin, pla; |Microchip Technology MCP1404-E/SO
MicrochipMCP1404T-E/SO
Ic, dual Mosfet Driver, cmos, sop,16Pin, pla; |Microchip Technology MCP1404T-E/SO
MicrochipTC4423COE
MOSFET Driver 3A Dual High-Speed SOIC16 | Microchip Technology Inc. TC4423COE
MicrochipTC4424COE
TC4424COE, DUAL MOSFET POWER DRIVER 3A,4.5 TO 18V, NON-INVERTING,16-PIN SOICW

Descriptions

Descriptions of Microchip MIC4469YWM-TR provided by its distributors.

MIC4469 Series 5 Ohm 1.2 A Quad Peak Low-Side MOSFET Driver - SOIC-16W
Gate Driver, 4 Channels, Inverting, MOSFET, 16 Pins, SOIC
Driver 1.2A 4-OUT Low Side H Brdg Inv/Non-Inv 16-Pin SOIC W T/R
Gate Drivers; MICROCHIP; MIC4469YWM-TR; 4; 4.5 V - 18 V; 16; Surface Mount
Power MOSFET Driver Low Side, 1.2A, 18V, SOIC-16, RoHS
Microchip SCT
MOSFET Driver, Inverting/Non-Inverting, N/P-Channel, 18V, 800mV, 2.4V, 13ns, 1.2A, 1.2A, SOIC-16, SMD, Adhesive Mount, 2.39mm H

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC4469YWM TR
  • MIC4469YWMTR