Microchip MIC4426YM-TR

DRIVER, MOSFET, DUAL, INV, 1.5A, 8SOIC; Device Type: Low Side; Module Configurati
$ 0.876
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC4426YM-TR.

Microchip

Datasheet20 pages7 years ago

SHENGYU ELECTRONICS

DigiKey

iiiC

Inventory History

3 month trend:
-11.79%

CAD Models

Download Microchip MIC4426YM-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.876
$ 0.974
$ 0.974
Stock
710,145
373,206
373,206
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Channel Type
Independent
Independent
Independent
Number of Drivers
2
2
2
Max Output Current
1.5 A
1.5 A
1.5 A
Rise Time
30 ns
20 ns
20 ns
Fall Time
20 ns
29 ns
29 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
18 V
Max Power Dissipation
-
-
-

Supply Chain

Projected EOL Date2034-06-15
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMIC4427YM
MOSFET Driver 2 outputs - Low Side - 4.5V-18V supply - 1.5A and 8 ohm output - SOIC N - 8 Pin.
MicrochipMIC4428YM
MOSFET and Power Driver 1.5A 2-OUT Low Side Inverting/Non-Inverting 8-Pin SOIC Tube
MicrochipMIC4427YM-TR
DRIVER, MOSFET, DUAL, LS, 1.5A, 8SOIC; Device Type:Low Side; Module Configuratio
MicrochipMIC4428CM
IC DRIVER MOSFET 1.5A DUAL 8SOIC
MicrochipMIC4427CM
IC DRIVER MOSFET 1.5A DUAL 8SOIC
MicrochipMIC4426BM TR
Driver 0.025V 1.5A 2-OUT Lo Side Inv 8-Pin SOIC N T/R
MicrochipMIC4428YM-TR
Tape & Reel (TR) MIC4428 Low-Side 2005 gate driver 30ns 85C 1.5A 1.5A 0.8V 2.4V
MicrochipMIC4428BM
IC DRIVER MOSFET 1.5A DUAL 8SOIC

Descriptions

Descriptions of Microchip MIC4426YM-TR provided by its distributors.

DRIVER, MOSFET, DUAL, INV, 1.5A, 8SOIC; Device Type:Low Side; Module Configurati
RoHS Compliant Active Surface Mount Lead Free IC Gate Driver 4.93mm 18V 1.5A 85C
MIC4426 Series 18 V 6 Ohm 1.5 A SMT Dual Peak Low-Side MOSFET Driver - SOIC-8
Microchip MOSFET Driver Dual channel, 1.5A, 8Pin SOICencapsulation Low side
Driver 0.025V 1.5A 2-OUT Low Side Inv 8-Pin SOIC N T/R
DRIVER, MOSFET, DUAL, INV, 1.5A, 8SOIC; Driver Configuration: Inverting; Peak Output Current: 1.5A; Supply Voltage Min: 4.5V; Supply Voltage Max: 18V; Driver Case Style: SOIC; No. of Pins: 8Pins; Input Delay: 17ns; Output Delay: 23ns; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Base Number: 4426; Device Type: Low Side; Module Configuration: Inverting; Operating Temperature Range: -40°C to +85°C; Output Resistance: 8ohm; Supply Voltage Range: 4.5V to 18V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC4426YM TR
  • MIC4426YMTR