Microchip MIC4427YM-TR

DRIVER, MOSFET, DUAL, LS, 1.5A, 8SOIC; Device Type: Low Side; Module Configuratio
$ 0.971
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC4427YM-TR.

Microchip

Datasheet20 pages7 years ago

SHENGYU ELECTRONICS

DigiKey

iiiC

Inventory History

3 month trend:
+97.51%

CAD Models

Download Microchip MIC4427YM-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.971
$ 0.907
$ 0.907
Stock
904,733
2,743,275
2,743,275
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Channel Type
Independent
Independent
Independent
Number of Drivers
2
2
2
Max Output Current
1.5 A
1.5 A
1.5 A
Rise Time
20 ns
20 ns
20 ns
Fall Time
29 ns
29 ns
29 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
18 V
Max Power Dissipation
-
-
-

Supply Chain

Projected EOL Date2034-04-20
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 17 hours ago)

Related Parts

MicrochipMIC4428YM
MOSFET and Power Driver 1.5A 2-OUT Low Side Inverting/Non-Inverting 8-Pin SOIC Tube
MicrochipMIC4428YM-TR
Tape & Reel (TR) MIC4428 Low-Side 2005 gate driver 30ns 85C 1.5A 1.5A 0.8V 2.4V
MicrochipMIC4427ZM
MOSFET and Power Driver 1.5A 2-OUT Low Side Non-Inverting 8-Pin SOIC Tube - Rail/Tube
MicrochipMIC4428CM
IC DRIVER MOSFET 1.5A DUAL 8SOIC
MicrochipMIC4427CM
IC DRIVER MOSFET 1.5A DUAL 8SOIC
MicrochipMIC4426BM TR
Driver 0.025V 1.5A 2-OUT Lo Side Inv 8-Pin SOIC N T/R
MicrochipMIC4426YM
Microchip MIC4426YM Dual Low Side MOSFET Power Driver, 1.5A 8-Pin, SOIC
MicrochipMIC4428BM
IC DRIVER MOSFET 1.5A DUAL 8SOIC

Descriptions

Descriptions of Microchip MIC4427YM-TR provided by its distributors.

DRIVER, MOSFET, DUAL, LS, 1.5A, 8SOIC; Device Type:Low Side; Module Configuratio
Driver 0.025V 1.5A 2-OUT Low Side Non-Inv 8-Pin SOIC N T/R
MIC4427YM Series Dual 18 V 1.5 A Surface Mount Low Side Driver - SOIC-8
DRIVER, MOSFET, DUAL, LS, 1.5A, 8SOIC; Driver Configuration: Non-Inverting; Peak Output Current: 1.5A; Supply Voltage Min: 4.5V; Supply Voltage Max: 18V; Driver Case Style: SOIC; No. of Pins: 8Pins; Input Delay: 17ns; Output Delay: 23ns; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Base Number: 4427; Device Type: Low Side; Module Configuration: Non Inverting; Operating Temperature Range: -40°C to +85°C; Output Resistance: 8ohm; Supply Voltage Range: 4.5V to 18V
Type = Low Side / Outputs = 2 / Configuration = Non-Inverting / Rise Time ns = 18 / Fall Time ns = 15 / Output Current A = 1.5 / Supply Voltage Min. V = 4.5 / Supply Voltage Max. V = 18 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOIC / Pins = 8 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 4.9 / Width mm = 3.9 / Height mm = 1.5

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC4427YM T&R
  • MIC4427YM TR
  • MIC4427YMTR