Microchip MIC4423YWM-TR

3A Dual High Speed Mosfet Driver 16 SOIC .300IN T/r Rohs Compliant: Yes
$ 1.924
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC4423YWM-TR.

Microchip

Datasheet30 pages4 years ago

Components Direct

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC4423YWM-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.924
$ 0.757
$ 0.757
Stock
123,463
310,266
310,266
Authorized Distributors
6
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Channel Type
Independent
-
-
Number of Drivers
2
2
2
Max Output Current
3 A
-
-
Rise Time
-
35 ns
35 ns
Fall Time
-
35 ns
35 ns
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
18 V
18 V
Max Power Dissipation
-
-
-

Supply Chain

Projected EOL Date2034-03-16
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMIC4424YWM
MIC4424 Series 18 V 3 A Surface Mount Dual Low-Side MOSFET Driver - SOIC-16W
MicrochipMIC4425YWM
Driver 3A 2-OUT Low Side Inv/Non-Inv 16-Pin SOIC W Tube / IC DRIVER MOSFET 3A DUAL 16-SOIC
MicrochipMIC4423ZWM
Driver 3A 2-OUT Low Side Inv 16-Pin SOIC W Tube / IC DRIVER MOSFET 3A DUAL 16-SOIC
MicrochipMIC4424CWM TR
IC DRIVER MOSFET 3A DUAL 16-SOIC
MicrochipMIC4423BWM TR
IC DRIVER MOSFET 3A DUAL 16-SOIC
InfineonAUIRS2110S
AUIRS2110 Series Dual Channel 20 V 2.5 A High/Low Side Driver - SOIC-16W

Descriptions

Descriptions of Microchip MIC4423YWM-TR provided by its distributors.

3A Dual High Speed Mosfet Driver 16 SOIC .300IN T/r Rohs Compliant: Yes
3A Low Side Dual Inv Gate Drvr, Soic-8 1; |Microchip Technology MIC4423YWM-TR
28ns, 2, 4.5V, 75ns, 18V, 800mV, 2.4V Inverting MOSFET, N-Ch, P-Ch, 32ns Low-Side, 3A, 3A, SOIC-16, SMD, Adhesive Mount, 10.34mm × 7.52mm × 2.26mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC4423YWM TR
  • MIC4423YWMTR