Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC3172YM

MIC3172 Series 40 V 100 kHz 1.25 A SMT Buck/Boost Switching Regulator - SOIC-8

$ 1.625
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC3172YM.

Microchip

Datasheet32 pages7 years ago

SHENGYU ELECTRONICS

Newark

TME

Microchip SCT

Inventory History

3 month trend:
+29.97%

CAD Models

Download Microchip MIC3172YM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.625
$ 3.88
Stock
1,072,945
480,862
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
3.5 A
1.25 A
Switching Frequency
100 kHz
112 kHz
Min Input Voltage
3 V
3 V
Max Input Voltage
40 V
40 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Efficiency
-
-
Synchronous Rectifier
No
No

Supply Chain

Projected EOL Date2034-05-13
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTPS54332DDA
3.5V to 28V Input, 3.5A, 1MHz Step-Down Converter with Eco-mode 8-SO PowerPAD -40 to 150
Texas InstrumentsLMR14030SQDDARQ1
IC REG BUCK ADJ 3.5A 8SOPWR "Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 8-PowerSOIC (0.154"", 3.90mm Width)"
Texas InstrumentsLMR14030SSQDDARQ1
Conv DC-DC 4V to 40V Step Down Single-Out 0.8V to 28V 3.5A Automotive 8-Pin HSOP EP T/R
Buck Converter, Switching Regulator, 1-Channel
NCP3170 Series 18 V 3 A 1 MHz Synchronous PWM Switching Converter - SOIC-8
Buck Converter, Switching Regulator, 1-Channel

Descriptions

Descriptions of Microchip MIC3172YM provided by its distributors.

MIC3172 Series 40 V 100 kHz 1.25 A SMT Buck/Boost Switching Regulator - SOIC-8
DC-DC Switching Boost, Inverting Regulator, Adjustable, 3V-40V in, 1.25A out, 115kHz, SOIC-8
Switching Regulator, Current-mode, 3.5A, 115kHz Switching Freq-Max, PDSO8
Microchip current modePWMControllers, 8Pin, SOICencapsulation, surface mount, Highest112 kHz
1.25A 100kHz Switching Regulator
IC REG MULT CONFIG 1.25A 8SOIC "Buck, Boost, Cuk, Flyback, Forward Converter Switching Regulator IC Positive or Negative 1 Output 1.25A 8-SOIC (0.154"", 3.90mm Width)"
IC, SWITCHING REG, 1.25A, 100KHZ; Topology: Boost, Buck, Cuk, Inverting; Input Voltage Min: 3V; Input Voltage Max: 40V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: SOIC; No. of Pins: 8Pins; Output Current: 1.25A; Output Voltage Min: -; Output Voltage Max: -; Switching Frequency: 115kHz; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (15-Jan-2018); Base Number: 3172; Frequency: 100kHz; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +85°C; Output Current Max: 1.25A; Output Voltage: 5V; Primary Input Voltage: 40V; Supply Voltage Min: 3V; Termination Type: Surface Mount Device; Voltage Regulator Type: 100kHz SMPS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC3172YM..