Microchip MIC29500-3.3WT

Fixed Regulator, +50mA, 5A, 3.3V, 2.5V, 26V, 600mV@5A, ±1%, ±0.5%, TO-220-3, TH, 9.14mm H
$ 6.443
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC29500-3.3WT.

Microchip

Datasheet42 pages7 years ago

Newark

SHENGYU ELECTRONICS

TME

iiiC

Inventory History

3 month trend:
-80.67%

CAD Models

Download Microchip MIC29500-3.3WT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-06-09
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MIC29300 Series 3.3 V Fixed Output 3 A LDO Voltage Regulator - TO-220-3
Fixed LDO Voltage Regulator, 2.5V to 26V, 350mV Dropout, 3.3Vout, 1.5Aout, TO-220-3
MIC2937A Series 3.3 V Fixed Output Voltage 750 mA LDO Regulator - TO-220-3
MC33269 Series 800 mA 3.3 V Fixed Output SMT LDO Voltage Regulator - TO-220AB
Texas InstrumentsTLV2217-25KCSE3
500-mA, 12-V, low-dropout voltage regulator 3-TO-220 0 to 125
STMicroelectronicsLF33ABV-DG
Ldo, Fixed, 3.3V, 0.5A, -40 To 125Deg C Rohs Compliant: Yes |Stmicroelectronics LF33ABV-DG

Descriptions

Descriptions of Microchip MIC29500-3.3WT provided by its distributors.

Fixed Regulator, +50mA, 5A, 3.3V, 2.5V, 26V, 600mV@5A, ±1%, ±0.5%, TO-220-3, TH, 9.14mm H
MIC29500 Series 3.3 V Fixed Output Voltage 5 A LDO Regulator - TO-220-3
IC, VOLTAGE REGULATOR; Output Type: Fixed; Input Voltage Min: -; Input Voltage Max: 26V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 5A; Dropout Voltage V
IC, VOLTAGE REGULATOR; Primary Input Voltage:4.3V; Output Voltage Fixed:3.3V; Dropout Voltage Vdo:370mV; No. of Pins:3; Output Current:5A; Voltage Regulator Case Style:TO-220; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:1%; Input Voltage Max:26V; Output Current Max:5A; Output Voltage:3.3V; Package / Case:TO-220-3; Supply Voltage Max:+60V; Supply Voltage Min:-20V; Termination Type:Through Hole; Voltage Regulator Type:High-Current Low-Dropout

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC29500-3.3WT.