Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC29303WU-TR

MIC29303 Series 26 V 3 A Adjustable High-Current Low-Dropout Regulator -TO-263-5
$ 3.457
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC29303WU-TR.

Microchip

Datasheet42 pages7 years ago

Augswan

Future Electronics

DigiKey

iiiC

Inventory History

3 month trend:
-1.37%

CAD Models

Download Microchip MIC29303WU-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.457
$ 1.82
$ 1.82
Stock
126,766
1,624,969
1,624,969
Authorized Distributors
6
6
6
Min Input Voltage
2.5 V
2.5 V
2.5 V
Max Input Voltage
26 V
26 V
26 V
Polarity
Positive
Positive
Positive
Output Type
Adjustable
Adjustable
Adjustable
Number of Regulators
1
1
1
Output Voltage
26 V
-
-
Output Current
3 A
3 A
3 A
Dropout Voltage
370 mV
370 mV
370 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
TO-263-6
TO-263-5
TO-263-5
Number of Pins
5
5
5

Supply Chain

Projected EOL Date2034-04-08
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 3 days ago)

Related Parts

MIC29301 Series 5 V 3 A SMT High-Current Low-Dropout Regulator - TO-263-5
MIC39301 Series 2.5 V Fixed Output 3A SMT Low Voltage LDO Regulator -TO-263-5
MIC29301 Series 3.3 V Fixed Output 3 A SMT LDO Voltage Regulator - TO-263-5
NCP58300 Series 3 A 2.5 - 12.9 V Adjustustable LDO Voltage Regulator - D2PAK-5
LDO Regulator, 3 A, Low Dropout, High PSRR, Fast Transient Response 3.3V version Automotive
LDO Regulator, 3 A, Low Dropout, High PSRR, Fast Transient Response 2.5V version Automotive

Descriptions

Descriptions of Microchip MIC29303WU-TR provided by its distributors.

MIC29303 Series 26 V 3 A Adjustable High-Current Low-Dropout Regulator -TO-263-5
Adjustable Regulator 3A 1.25V-26V 600mV@3A ±1% ±0.5% TO-263-5 SMD, Adhesive Mount 4.6mm H
LDO Regulator Pos 1.25V to 26V 3A Automotive 6-Pin(5+Tab) TO-263 T/R
LDO Adj. Voltage Regulator 3A TO263
RS APAC
MIC29303 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity Transient Voltage voltage regulator linear 370mV 4.597mm 3A -40C~125C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC29303WU TR
  • MIC29303WU/TR
  • MIC29303WUTR