Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC28512-1YFL-T5

IC REG BUCK ADJ 2A 24FCQFN Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 24-VFQFN Exposed Pad
$ 2.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC28512-1YFL-T5.

Microchip

Datasheet38 pages8 years ago

SHENGYU ELECTRONICS

Microchip SCT

CAD Models

Download Microchip MIC28512-1YFL-T5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.65
$ 1.72
Stock
82,682
118,811
Authorized Distributors
2
6
Case/Package
VQFN
VQFN
Number of Pins
24
24
Number of Outputs
1
1
Max Output Current
-
-
Switching Frequency
680 kHz
680 kHz
Min Input Voltage
4.6 V
4.6 V
Max Input Voltage
70 V
70 V
Min Output Voltage
800 mV
800 mV
Max Output Voltage
59.5 V
59.5 V
Efficiency
-
-
Synchronous Rectifier
Yes
Yes

Supply Chain

Projected EOL Date2025-10-19
Country of AssemblyMalaysia
Country of FabricationUnited States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTPS54160DGQ
3.5V to 60V Input, 1.5A Step-Down Converter with Eco-Mode 10-HVSSOP -40 to 150
Texas InstrumentsTPS54260DRCR
3.5V to 60V Input, 2.5A Step-Down Converter with Eco-Mode 10-VSON -40 to 125
Analog DevicesMAX15062CATA+T
Switching Regulator, Current-mode, 0.62A, 535kHz Switching Freq-Max, BICMOS, PDSO8
Analog DevicesMAX17501GATB+
Switching Regulator, Current-mode, 0.86A, 640kHz Switching Freq-Max, BICMOS, PDSO10
Texas InstrumentsLM5117PMH/NOPB
IC REG CTRLR BUCK 20TSSOP Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-HTSSOP
Analog DevicesMAX15062AATA+T
Switching Regulator, Current-mode, 0.62A, 535kHz Switching Freq-Max, BICMOS, PDSO8

Descriptions

Descriptions of Microchip MIC28512-1YFL-T5 provided by its distributors.

IC REG BUCK ADJ 2A 24FCQFN Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 24-VFQFN Exposed Pad
MIC28512 Series 70 V 2 A 800 kHz Buck Surface Mount Switching Regulator - QFN-24
70V, 2A Synchronous Buck Regulator w/HyperLight Load
Conv DC-DC 4.6V to 70V Synchronous Step Down Single-Out 5.2V 2A Automotive 24-Pin FC-QFN EP T/R
Switching Regulator, 2A, 800kHz Switching Freq-Max, QCC24
Complete Step Down Regulator, 4.6V to 70V, VQFN-24, RoHS
Microchip SCT
70V, 2A Synchronous Buck Regulator W/Hyper Light Load 24 Vqfn 3X4X0.9Mm T/R Rohs Compliant: Yes |Microchip Technology MIC28512-1YFL-T5

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC28512-1YFL T5