Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC2774N-44YM5-TR

Dual Voltage Supervisor with 0.3V and 4.43V Thresholds, Active-Low Open-Drain Ou
$ 0.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2774N-44YM5-TR.

Microchip

Datasheet18 pages4 years ago

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+77.28%

CAD Models

Download Microchip MIC2774N-44YM5-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.69
$ 0.395
Stock
186,681
84,036
Authorized Distributors
6
1
Case/Package
SOT-23
SOT-23
Number of Pins
5
-
Number of Voltages Monitored
2
-
Reset
Active Low
-
Reset Timeout
140 ms
-
Undervoltage Threshold
-
-
Overvoltage Threshold
-
-
Watchdog Timer
-
No
Min Supply Voltage
1.5 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Projected EOL Date2034-11-26
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Dual Voltage Supervisor with 0.3V and 4.68V Thresholds, Active-Low Push-Pull Out
Dual Voltage Supervisor with 0.3V and 1.69V Thresholds, Active-Low Push-Pull Out
Dual Voltage Supervisor with 0.3V and 2.25V Thresholds, Active-Low Push-Pull Out

Descriptions

Descriptions of Microchip MIC2774N-44YM5-TR provided by its distributors.

Dual Voltage Supervisor with 0.3V and 4.43V Thresholds, Active-Low Open-Drain Ou
MIC2774 Series 4.43 V /Adj 140 ms Dual Micro-Power Voltage Supervisor - SOT-23-5
no Low effective Open drain 2 1.5V 5.5V yes no SOT-23-5 SMD mount,glue mount 2.9mm*1.6mm*1.1mm
Processor Supervisor 5V 1 Active Low/Open Drain 5-Pin SOT-23 T/R
VOLTAGE SUPERVISOR, 3.5UA, 5.5V, SOT23-5
VOLTAGE SUPERVISOR, 3.5UA, 5.5V, SOT23-5; Threshold Voltage: 4.43V; No. of Supervisors / Monitors: 2Monitors; Supply Voltage Min: 1.5V; Supply Voltage Max: 5.5V; Reset Type: Active-Low, Open-Drain; Digital IC Case: SOT-23; No. of Pins: 5Pins; Delay Time: 280ms; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC2774N-44YM5 TR
  • MIC2774N-44YM5TR
  • MIC2774N44YM5 TR
  • MIC2774N44YM5TR