Microchip MIC2570-2YM-TR

Conv DC-DC 1.3V to 15V Step Up Single-Out 36V 8-Pin SOIC N T/R
$ 5.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2570-2YM-TR.

Microchip

Datasheet15 pages21 years ago

Microchip SCT

CAD Models

Download Microchip MIC2570-2YM-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.98
$ 1.06
Stock
148,549
445,518
Authorized Distributors
3
1
Case/Package
SOIC
SOIC
Number of Pins
8
-
Number of Outputs
1
1
Max Output Current
-
-
Switching Frequency
20 kHz
20 kHz
Min Input Voltage
1.3 V
1.3 V
Max Input Voltage
15 V
15 V
Min Output Voltage
1.3 V
1.3 V
Max Output Voltage
36 V
36 V
Efficiency
-
-
Synchronous Rectifier
No
No

Supply Chain

Projected EOL Date2025-10-18
Country of AssemblyMalaysia, Thailand
Country of FabricationN/A
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX1044ESA
Charge Pump IC -1.5V to 10V 1.5V Output 10kHz Fixed SOIC-8 SMD 4.9mm × 3.9mm × 1.55mm
Analog DevicesMAX640CSA+
Buck Converter, Fixed, 1 Ch, 11.5V In, 1.3V Out, 11.5V Max, 4V Min, SOIC-8, SMD
Analog DevicesMAX639CSA+
MAX639 Series 11.5V 225 mA Buck Through Hole Switching Regulator - PDIP-8
onsemi Buck-Boost Switching Regulator, 1.5A Max Out, Single Output, SOIC, SMD, 8-Pin
Buck / Boost / Inverting Converter, Switching Regulator, 1.5 A
Boost / Buck / Inverting Converter, Switching Regulator, 1.5 A TJ= 0°C to +70°C

Descriptions

Descriptions of Microchip MIC2570-2YM-TR provided by its distributors.

Conv DC-DC 1.3V to 15V Step Up Single-Out 36V 8-Pin SOIC N T/R
Step Up (Boost) – Non-Synchronous Product, 2.85V, 1.1A, SOIC-8, RoHS
Microchip SCT
Two Cell Boost Regulator 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip MIC2570-2YM-TR
IC REG BOOST SEPIC ADJ 1A 8SOIC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC2570-2YM TR
  • MIC2570-2YMTR