Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC2549A-2YM-TR

IC PWR SWITCH N-CHAN 1: 1 8SOIC Power Switch/Driver 1: 1 N-Channel 3A 8-SOIC
$ 6.77
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2549A-2YM-TR.

Microchip

Datasheet32 pages2 years ago

Electro Sonic

iiiC

CAD Models

Download Microchip MIC2549A-2YM-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.77
$ 1.19
Stock
75,585
466,175
Authorized Distributors
6
1
Number of Outputs
1
1
Max Output Current
3 A
3 A
Max Supply Voltage
-
-
Min Supply Voltage
-
-
Resistance
-
-
Fault Protection
Over Temperature, Reverse Current
Over Temperature, Reverse Current
Turn-Off Delay Time
-
-
Turn-On Delay Time
-
-
Operating Supply Voltage
-
-
Case/Package
SOIC
SOIC
Packaging
-
-

Supply Chain

Projected EOL Date2034-12-31
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipMIC2545A-1YM
MIC2545A Series 5.5 V 50 mOhm Programmable Current Limit High-Side Switch SOIC-8
MicrochipMIC2545A-2YM
MIC2545A Series 5.5 V 50 mOhm Programmable Current Limit High-Side Switch SOIC-8
InfineonBTS730XUMA1
IC PWR SWITCH N-CHAN 1:1 DSO-20 Power Switch/Driver 1:1 N-Channel 3A PG-DSO-20-6
MicrochipMIC2042-1YM
MIC2042 Series 1 Channel 5.5 V 3 A High Side Power Distribution Switch - SOIC-8
MicrochipMIC2545A-1BM
PROGRAMMABLE HIGH-SIDE SWITCH Power Switch/Driver 1:1 N-Channel 3A 8-SOIC
IC PWR SWITCH N-CHAN 1:1 8SOIC Power Switch/Driver 1:1 N-Channel 3A 8-SOIC

Descriptions

Descriptions of Microchip MIC2549A-2YM-TR provided by its distributors.

IC PWR SWITCH N-CHAN 1:1 8SOIC Power Switch/Driver 1:1 N-Channel 3A 8-SOIC
Programmable Current Limit High-Side Switch with Over-Temperature Latch
USB Power SW Hi Side/DIST Single 5.5V 0.5A to 3A 8-Pin SOIC N T/R
Programmable Current Limit High-Side Swi; |Microchip Technology MIC2549A-2YM-TR
0.5 A BUF OR INV BASED PRPHL DRVR PDSO8
IC SW CURR LIMIT HI SIDE 8-SOP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC2549A-2YM TR
  • MIC2549A-2YMTR
  • MIC2549A2YMTR