Microchip MIC2545A-2YM

MIC2545A Series 5.5 V 50 mOhm Programmable Current Limit High-Side Switch SOIC-8
$ 3.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2545A-2YM.

Microchip

Datasheet32 pages2 years ago

SHENGYU ELECTRONICS

Factory Futures

iiiC

Inventory History

3 month trend:
-10.50%

CAD Models

Download Microchip MIC2545A-2YM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-03-10
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMIC2549A-1YM
Programmable Current Limit High-Side Switch with Over-Temperature Latch
MicrochipMIC2042-1YM
MIC2042 Series 1 Channel 5.5 V 3 A High Side Power Distribution Switch - SOIC-8
MicrochipMIC2042-2YM
USB Power SW Hi Side/DIST Single 5.5V 0.5A to 3A 8-Pin SOIC Tube
STMicroelectronicsVN751S
VN751S Series 36 V 1.8 mA Surface Mount Single High Side Driver - SOIC-8
STMicroelectronicsVN5160STR-E
Power Load Distribution Switch, High Side, 13 V Input, 5.4 A, 0.16 ohm, 1 Output, SOIC-8
STMicroelectronicsVNS1NV04P-E
Buffer/Inverter Based Peripheral Driver, 1 Driver, 1.7A, MOS, PDSO8

Descriptions

Descriptions of Microchip MIC2545A-2YM provided by its distributors.

MIC2545A Series 5.5 V 50 mOhm Programmable Current Limit High-Side Switch SOIC-8
Current Limit SW 1-IN 1-OUT 2.7V to 5.5V 3A 8-Pin SOP
Pwr Load Switch, High Side, 5.5V, Sop-8; |Microchip Technology MIC2545A-2YM
USB Power SW Hi Side/DIST Single 5.5V 0.5A to 3A 8-Pin SOP
Buffer/Inverter Based Peripheral Driver, 1 Driver, 0.5A, CMOS, PDSO8
USB Power Dist, 2.7 to 5.5V, 35mΩ, SOIC-8, RoHS
Microchip SCT
High-End SOIC-8 SMD 4.93mm × 3.94mm × 1.48mm
IC PWR SWITCH N-CHAN 1:1 8SOIC
IC SW CURR LIMIT HI SIDE 8-SOP
PWR LOAD SWITCH, HIGH SIDE, 5.5V, SOP-8; Power Load Switch Type: High Side; Input Voltage: 5.5V; Current Limit: 3A; On State Resistance: 0.035ohm; Distribution Switch Case Style: SOP; No. of Pins: 8Pins; Thermal Protection: Yes; On / Enable Input Polarity: Active Low; No. of Outputs: 2Outputs; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC2545A2YM