Microchip MIC2549A-1YM

Programmable Current Limit High-Side Switch with Over-Temperature Latch
$ 3.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2549A-1YM.

Microchip

Datasheet32 pages2 years ago

SHENGYU ELECTRONICS

element14 APAC

iiiC

Inventory History

3 month trend:
+7.82%

CAD Models

Download Microchip MIC2549A-1YM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-10-27
Country of AssemblyThailand
Country of FabricationN/A
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 14 hours ago)

Related Parts

MicrochipMIC2545A-1YM
MIC2545A Series 5.5 V 50 mOhm Programmable Current Limit High-Side Switch SOIC-8
MicrochipMIC2545A-2YM
MIC2545A Series 5.5 V 50 mOhm Programmable Current Limit High-Side Switch SOIC-8
MicrochipMIC2042-1YM
MIC2042 Series 1 Channel 5.5 V 3 A High Side Power Distribution Switch - SOIC-8
MicrochipMIC2545A-1BM
USB Power SW Hi Side/DIST Single 5.5V 0.5A to 3A 8-Pin SOIC N
STMicroelectronicsVN751S
VN751S Series 36 V 1.8 mA Surface Mount Single High Side Driver - SOIC-8
STMicroelectronicsVN5160STR-E
Power Load Distribution Switch, High Side, 13 V Input, 5.4 A, 0.16 ohm, 1 Output, SOIC-8

Descriptions

Descriptions of Microchip MIC2549A-1YM provided by its distributors.

Programmable Current Limit High-Side Switch with Over-Temperature Latch
Power Switch ICs - Power Distribution Programmable Current Limit High-Side Switc
USB Power SW Hi Side/DIST Single 5.5V 0.5A to 3A 8-Pin SOP
Microchip High side switching power supply chip, 5.5 VPower, 2output, 8Pin
USB Power Dist, 2.7 to 5.5V, 35mΩ, SOIC-8, RoHS
Microchip SCT
IC PWR SWITCH N-CHAN 1:1 8-PIN SOIC
SWITCH, PWR, HS, 3A, ACT LOW, 8SOP
IC SW CURR LIMIT HI SIDE 8-SOP
SWITCH, PWR, HS, 3A, ACT LOW, 8SOP; Power Load Switch Type: High Side; Input Voltage: 5.5V; Current Limit: 3A; On State Resistance: 0.035ohm; Distribution Switch Case Style: SOIC; No. of Pins: 8Pins; Thermal Protection: Yes; On

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC2549A1YM