Microchip MIC2282YMM-TR

Single-cell Ultra Low Emi Boost Led Driver 8 MSOP 3X3MM T/r Rohs Compliant: Yes
$ 0.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2282YMM-TR.

SHENGYU ELECTRONICS

Datasheet10 pages17 years ago

CAD Models

Download Microchip MIC2282YMM-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.9
$ 0.67
Stock
96,407
135,756
Authorized Distributors
1
2
Case/Package
MSOP
MSOP
Number of Pins
8
8
Number of Outputs
1
1
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Output Current
-
-
Output Voltage
35 V
35 V
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
125 °C

Supply Chain

Projected EOL Date2039-10-18
Country of AssemblyThailand
Country of FabricationN/A
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM3401MM/NOPB
Hysteretic PFET controller for high power LED Drive 8-VSSOP -40 to 125
Texas InstrumentsLM3407MY/NOPB
Tape & Reel (TR) LM3407 Step-Down (Buck) PWM led driver 3mm 350mA 30V 1MHz
Texas InstrumentsLM3409MY/NOPB
42-V PFET buck controller for high power LED drives 10-HVSSOP -40 to 125
Diodes Inc.AL8806MP8-13
AL8806 Series 36 V 1.5 A SMT High Efficiency Buck LED Driver - MSOP-8EP
Diodes Inc.PAM2841SR
PAM2841 Series 40 V 1.5 A 1 MHz SW Current Precision WLED Driver - MSOP-8
Diodes Inc.AL8807AMP-13
AL8807A Series 1.3 A 6 to 36 V Buck LED Driver - MSOP-8EP

Descriptions

Descriptions of Microchip MIC2282YMM-TR provided by its distributors.

Single-cell Ultra Low Emi Boost Led Driver 8 MSOP 3X3MM T/r Rohs Compliant: Yes
Automotive and Backlight LED Driver, 0.9 to 15V, 20KHz, SOIC-24, RoHS
Microchip SCT
LED DRVR Boost 1-CH 35V 1A 8-Pin MSOP T/R
IC LOW EMI BOOST LED DVR 8MSOP
IC LED DRIVER RGLTR 1.1A 8MSOP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC2282YMM TR