Microchip MIC2282YMM

Single-cell Ultra Low Emi Boost Led Driver 8 MSOP 3X3MM Tube Rohs Compliant: Yes
$ 0.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2282YMM.

SHENGYU ELECTRONICS

Datasheet10 pages17 years ago

Inventory History

3 month trend:
-85.15%

CAD Models

Download Microchip MIC2282YMM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.67
$ 0.9
Stock
141,794
99,791
Authorized Distributors
2
1
Case/Package
MSOP
MSOP
Number of Pins
8
8
Number of Outputs
1
1
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Output Current
-
-
Output Voltage
35 V
35 V
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C

Supply Chain

Projected EOL Date2034-10-21
Country of AssemblyThailand
Country of FabricationN/A
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM3401MM/NOPB
Hysteretic PFET controller for high power LED Drive 8-VSSOP -40 to 125
Texas InstrumentsLM3407MY/NOPB
Tape & Reel (TR) LM3407 Step-Down (Buck) PWM led driver 3mm 350mA 30V 1MHz
Diodes Inc.AL8806MP8-13
AL8806 Series 36 V 1.5 A SMT High Efficiency Buck LED Driver - MSOP-8EP
Diodes Inc.PAM2841SR
PAM2841 Series 40 V 1.5 A 1 MHz SW Current Precision WLED Driver - MSOP-8
Diodes Inc.AL8807AMP-13
AL8807A Series 1.3 A 6 to 36 V Buck LED Driver - MSOP-8EP
Texas InstrumentsLM3407MYX/NOPB
30V PWM Step-Down (Buck) 350mA 1 450mV 30V 4.5V HVSSOP-8 SMD mount,glue mount 3mm*3mm*860μm

Descriptions

Descriptions of Microchip MIC2282YMM provided by its distributors.

Single-cell Ultra Low Emi Boost Led Driver 8 MSOP 3X3MM Tube Rohs Compliant: Yes
Automotive and Backlight LED Driver, 0.9 to 15V, 20KHz, VQFN-40, RoHS
Microchip SCT
LED DRVR Boost 1-CH 35V 1A 8-Pin MSOP Tube
LED Driver 3 Segment 8-Pin MSOP Tube

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.