Microchip MIC2211-JGYML-TR

Dual Ucap Ldo 10 Vdfn 3X3X0.9Mm T/R; |Microchip Technology MIC2211-JGYML-TR
$ 0.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2211-JGYML-TR.

Microchip

Datasheet23 pages1 year ago

SHENGYU ELECTRONICS

CAD Models

Download Microchip MIC2211-JGYML-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.56
$ 0.461
$ 0.461
Stock
156,851
132,782
132,782
Authorized Distributors
6
1
1
Polarity
Positive
-
-
Output Type
-
-
-
Number of Regulators
2
2
2
Max Output Voltage
-
-
-
Min Output Voltage
-
-
-
Output Voltage
1.8 V
1.8 V
1.8 V
Output Current
300 mA
300 mA
300 mA
Dropout Voltage
120 mV
120 mV
120 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
DFN EP
DFN
DFN
Number of Pins
10
10
10
Min Input Voltage
2.25 V
-
-
Max Input Voltage
-
-
-

Supply Chain

Projected EOL Date2034-01-07
Country of AssemblyMalaysia
Country of FabricationUnited States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Dual Ucap Ldo 10 Vdfn 3X3X0.9Mm T/R; |Microchip Technology MIC2211-GSYML-TR
LDO Regulator Pos 1.8V2.5V 0.15A/0.3A 10-Pin DFN EP T/R / IC REG LDO 1.8V/2.5V 10MLF
Dual Ucap Ldo 10 Vdfn 3X3X0.9Mm T/R; |Microchip Technology MIC2211-MSYML-TR

Descriptions

Descriptions of Microchip MIC2211-JGYML-TR provided by its distributors.

Dual Ucap Ldo 10 Vdfn 3X3X0.9Mm T/R; |Microchip Technology MIC2211-JGYML-TR
Dual uCap LDO in 3×3mm 2.5V/1.8V -40°C~125°C MLF10 PBFREE
MIC2211 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 120mV 150mA 300mA -40C~125C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC2211-JGYML TR
  • MIC2211-JGYMLTR
  • MIC2211JGYML TR
  • MIC2211JGYMLTR