Microchip MIC2182YSM

MIC2182 Series 32 V 300 kHz 20A Synchronous Buck Regulator Controller - SSOP-16N
$ 3.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2182YSM.

SHENGYU ELECTRONICS

Datasheet28 pages22 years ago

iiiC

Inventory History

3 month trend:
-60.23%

CAD Models

Download Microchip MIC2182YSM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.86
$ 3.897
Stock
567,433
67,837
Authorized Distributors
6
6
Topology
-
-
Output Voltage
6 V
6 V
Min Input Voltage
4.5 V
-
Max Input Voltage
32 V
-
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
-
-
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
Yes
Yes
Case/Package
SSOP
SSOP
Number of Pins
16
16

Supply Chain

Projected EOL Date2034-02-21
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

LV5068V Series 40V 380kHz SMT Step-Down Switching Regulator Controller - SSOP-16
Analog DevicesMAX16975BAEE+CFY
Automotive-Grade Buck Converter Delivers Up to 1.2A that is Ideal for Infotainment Solutions
Analog DevicesMAX16975BAEE+TCFY
Automotive-Grade Buck Converter Delivers Up to 1.2A that is Ideal for Infotainment Solutions
DC/DC Controller, Synchronous Buck, 1 Output, 1.1MHz, 90%, 7.5V to 16V, SSOP-20
DC DC Cntrlr Single-OUT Step Down 4.5V to 40V Input 16-Pin SSOP
Analog DevicesMAX6651EEE+
Fan-Speed Regulators and Monitors with SMBus/I²C-Compatible Interface

Descriptions

Descriptions of Microchip MIC2182YSM provided by its distributors.

MIC2182 Series 32 V 300 kHz 20A Synchronous Buck Regulator Controller - SSOP-16N
Current Mode PWM Controller 1.25V to 6V 20mA 16-Pin SSOP
HIGH-EFFICIENCY SYNCHRONOUS BUCK CONTROLLER Switching Controller, Current-mode, 330kHz Switching Freq-Max, BICMOS, PDSO16
DC/DC CTRL, SYNC BUCK, -40 TO 85DEG C; Supply Voltage Min: 4.5V; Supply Voltage Max: 32V; No. of Outputs: 1 Output; Duty Cycle (%): 86%; Controller IC Case Style: NSSOP; No. of Pins: 16Pins; Switching Frequency: 300kHz; Topolog

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.