Microchip MIC2169YMM-TR

Replaced By Mic2169Aymm Tr 10 Msop 3X3X1; |Microchip Technology MIC2169YMM-TR
$ 6.05
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2169YMM-TR.

SHENGYU ELECTRONICS

Datasheet15 pages17 years ago

DigiKey

iiiC

CAD Models

Download Microchip MIC2169YMM-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.05
$ 2.23
Stock
242,735
239,193
Authorized Distributors
6
6
Topology
-
-
Output Voltage
800 mV
800 mV
Min Input Voltage
3 V
3 V
Max Input Voltage
14.5 V
14.5 V
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
-
-
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
Yes
Yes
Case/Package
MSOP
MSOP
Number of Pins
10
10

Supply Chain

Projected EOL Date2034-04-19
Country of AssemblyMalaysia
Country of FabricationN/A
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 18 hours ago)

Related Parts

Texas InstrumentsTPS61013DGS
Low Input Voltage Synchronous Boost Converter with Fixed 2.5V Output 10-VSSOP -40 to 125
Texas InstrumentsTPS61015DGSR
Low Input Voltage Synchronous Boost Converter with Fixed 3.0V Output 10-VSSOP -40 to 125
Texas InstrumentsTPS61013DGSR
Boost Yes 500KHz Fixed 1 2.5V 2.5V 2.5V 800mV VSSOP-10 SMD mount,glue mount
Boost Converter, Sync-Rect, PFM, DC-DC, 400 mA, with True-Cutoff and Ring-Killer

Descriptions

Descriptions of Microchip MIC2169YMM-TR provided by its distributors.

Replaced By Mic2169Aymm Tr 10 Msop 3X3X1; |Microchip Technology MIC2169YMM-TR
Buck Product, 3V to 14.5V, MSOP-10, RoHS
Microchip SCT
IC CTRLR PWM SYNC BUCK 10-MSOP
106.25/212.5MHZ 2 X LVPECL CLOCK SYN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC2169YMM TR
  • MIC2169YMMTR