Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC2005-0.8LYM5-TR

IC PWR SWITCH P-CHAN 1: 1 SOT23-5 Power Switch/Driver 1: 1 P-Channel 800mA SOT-23-5
$ 0.956
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2005-0.8LYM5-TR.

Microchip

Datasheet38 pages4 years ago

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
-14.73%

CAD Models

Download Microchip MIC2005-0.8LYM5-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-03-06
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 week ago)

Related Parts

MIC2004 Series 1 Channel 5.5V 800mA High Side Power Distribution Switch SOT-23-5
FIXED CURRENT LIMIT POWER DISTRI Power Switch/Driver 1:1 P-Channel 800mA SOT-23-5
MIC2014 Series 1 Channel 5.5V 800mA High Side Power Distribution Switch SOT-23-5
Texas InstrumentsTPS2065DBVR
1A loading, 2.7-5.5V, 70mΩ USB power switch, active-high 5-SOT-23 -40 to 125
STMicroelectronicsSTMPS2171STR
STMPS2171 Series 5.5 V 1 A 200 mOhm Surface Mount High Side - SOT-23A-5
Texas InstrumentsTPS2065CDBVR
IC PWR SWITCH N-CHAN 1:1 SOT23-5 Power Switch/Driver 1:1 N-Channel 1A SOT-23-5

Descriptions

Descriptions of Microchip MIC2005-0.8LYM5-TR provided by its distributors.

IC PWR SWITCH P-CHAN 1:1 SOT23-5 Power Switch/Driver 1:1 P-Channel 800mA SOT-23-5
Fixed Current Limit Single High-Side Switch + Flag + Cslew, Active Low- 0.8A
Fixed Current Limit Single High-Side Swi; |Microchip Technology MIC2005-0.8LYM5-TR
SOT-23-5 Regulator, SMD, Adhesive Mount, 2.9mm × 1.6mm × 1.1mm
Power Switch Hi Side 1-OUT 0A 70mOhm 5-Pin SOT-23 T/R
USB Power Dist, 2.5 to 5.5V, 70mΩ, SOT-23-6, RoHS
Microchip SCT
SOT-23-5 Pre-ordered MCUs ROHS
IC PWR SWITCH P-CHAN 1:1 SOT23-5
IC DISTRIBUTION SW 0.8A SOT23-5

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC2005-0.8LYM5 TR
  • MIC2005-0.8LYM5TR