Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP9844T-BE/MNYAB

Low Voltage I2C Temperature Sensor 8 Tdf; |Microchip Technology MCP9844T-BE/MNYAB
$ 2.176
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP9844T-BE/MNYAB.

Microchip

Datasheet40 pages12 years ago

Inventory History

3 month trend:
-5.99%

CAD Models

Download Microchip MCP9844T-BE/MNYAB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.176
$ 0.888
$ 0.888
Stock
114,616
150,523
150,523
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
8
8
8
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
2-Wire, I2C
2-Wire, I2C
Memory Size
-
-
-
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Projected EOL Date2039-03-28
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2013-03-28
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 4 days ago)

Descriptions

Descriptions of Microchip MCP9844T-BE/MNYAB provided by its distributors.

Low Voltage I2C Temperature Sensor 8 Tdf; |Microchip Technology MCP9844T-BE/MNYAB
1.8V DIMM Temperature Sensor w/ EEPROM for SPD
Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin TDFN EP T/R
Serial (Digital) Output, 1.7 to 3.6V, TDFN-8, RoHS
Microchip SCT
ADC (Sigma Delta) Register Bank Tape & Reel (TR) MCP9844 TEMPERATURE SENSORSWITCH/DIGITAL OUTPUTSERIAL thermal monitor ±3C(Max) 2mm 100muA 1.7V~3.6V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP9844T-BEMNYAB