Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP9844T-BE/MNY

Temp Sensor, Digital, -40 To 125Deg C; |Microchip Technology MCP9844T-BE/MNY
$ 0.889
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP9844T-BE/MNY.

element14 APAC

Datasheet40 pages12 years ago
Datasheet44 pages13 years ago

Upverter

Newark

Inventory History

3 month trend:
+5.14%

CAD Models

Download Microchip MCP9844T-BE/MNY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.889
$ 2.176
$ 2.176
Stock
168,404
130,598
130,598
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
8
8
8
Number of Outputs
-
-
-
Max Output Current
-
-
-
Switching Frequency
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Projected EOL Date2039-03-28
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2013-03-28
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip MCP9844T-BE/MNY provided by its distributors.

Temp Sensor, Digital, -40 To 125Deg C; |Microchip Technology MCP9844T-BE/MNY
1.8V DIMM Temperature Sensor w/ EEPROM for SPD
Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin TDFN EP T/R
e4 ADC (Sigma Delta) Register Bank Tape & Reel (TR) MCP9844 thermal monitor ±3C(Max) 2mm 100muA 1.7V~3.6V
Serial (Digital) Output, 1.7 to 3.6V, TDFN-8, RoHS
Microchip SCT
LOW VOLTAGE I2C TEMPERATURE SENSOR8 TDFN 2X3X0.8MM T/R
1C Accurate, 1.8V Digital Temperature Sensor
TEMPERATURE SENSOR, +/-1DEG C, TDFN-8

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP9844T-BE/MNY.
  • MCP9844T-BEMNY