Microchip MCP9805T-BE/ST

Ic, temperature Sensor, tssop, 8Pin, plastic; |Microchip Technology MCP9805T-BE/ST
$ 1.198
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP9805T-BE/ST.

Microchip

Datasheet34 pages13 years ago
Datasheet34 pages21 years ago

SHENGYU ELECTRONICS

Mouser

Inventory History

3 month trend:
+11.98%

CAD Models

Download Microchip MCP9805T-BE/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.198
$ 0.81
Stock
230,409
141,647
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Logic Function
-
-
Frequency
-
-
Interface
2-Wire, I2C, SMBus
2-Wire, I2C, SMBus
Memory Size
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Projected EOL Date2034-09-20
Country of AssemblyMalaysia, Philippines, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Philippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2005-09-20
Lifecycle StatusProduction (Last Updated: 7 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 7 hours ago)

Related Parts

USB Power SW Hi Side Single 2.7V to 5.5V 2.4A 8-Pin TSSOP-BJ Embossed Carrier T/R
Texas InstrumentsLM317LIPWR
Standard Regulator Pos 1.2V to 32V 0.1A 8-Pin TSSOP T/R / IC REG LINEAR ADJ 0.1A 8TSSOP
Texas InstrumentsLM317LCPWR
IC REG LINEAR ADJ 0.1A 8TSSOP / Standard Regulator Pos 1.2V to 32V 0.1A 8-Pin TSSOP T/R
Texas InstrumentsTL317CPWR
100-mA, 35-V, adjustable linear voltage regulator with low-IQ 8-TSSOP 0 to 125
STMicroelectronicsSTM6904TGEDS6F
STM6904 Series 1.11V/3.078V/Adj/Adj Quad Ultralow Voltage Supervisor - MSOP-8
STMicroelectronicsSTM6904TZEDS6F
STM6904 Series 2.333 V, 3.078 V Adj, Adj Quad Ultralow Voltage Supervisor-MSOP-8

Descriptions

Descriptions of Microchip MCP9805T-BE/ST provided by its distributors.

Ic, temperature Sensor, tssop,8Pin, plastic; |Microchip Technology MCP9805T-BE/ST
JEDEC DIGITAL TEMP SENSOR W/CRITICAL OUTPUT B GRADE (+/- degC MAX)
Temp Sensor Digital Serial (2-Wire) 8-Pin TSSOP T/R
Serial (Digital) Output, 3 to 3.6V, TSSOP-8, RoHS
Microchip SCT
Temp Sensors - Serial Output - SMBus Ser output temp sensor
500μA, 3V, 3.6V, SOP, SMD, 3mm × 4.4mm × 1mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP9805T-BEST