STMicroelectronics STM6904TZEDS6F

STM6904 Series 2.333 V, 3.078 V Adj, Adj Quad Ultralow Voltage Supervisor-MSOP-8
$ 1.288
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM6904TZEDS6F.

HQonline

Datasheet20 pages14 years ago

Verical

Inventory History

3 month trend:
-22.76%

CAD Models

Download STMicroelectronics STM6904TZEDS6F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-01-28
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Texas InstrumentsTL7759CPWR
Processor Supervisor 4.55V 1 Active High/Active Low 8-Pin TSSOP T/R
Texas InstrumentsTLC7705IPWR
Voltage supervisor with programmable delay time 8-TSSOP -40 to 85
Texas InstrumentsTLC7701IPWR
Voltage supervisor with programmable delay time 8-TSSOP -40 to 85
Texas InstrumentsTLC7701QPWR
Voltage supervisor with programmable delay time 8-TSSOP -40 to 125
Texas InstrumentsTLC7705QPWR
Voltage supervisor with programmable delay time 8-TSSOP -40 to 125
Voltage Supervisor/Reset IC, Adjustable, 2 Channel, +4.25V, CMOS, PDSO8

Descriptions

Descriptions of STMicroelectronics STM6904TZEDS6F provided by its distributors.

STM6904 Series 2.333 V, 3.078 V Adj, Adj Quad Ultralow Voltage Supervisor-MSOP-8
IC SUPERVISOR 4 CHANNEL 8MSOP / Supervisor Open Drain or Open Collector 4 Channel 8-MSOP
Processor Supervisor 3.078V/2.333V 4 Active Low/Open Drain 8-Pin MSOP T/R
Voltage Supervisor, Active-Low, Open-Drain, 0.8V to 5.5V Supply, 3.078V Threshold, 210ms, TSSOP-8
Quad, ultralow voltage supervisor with push-button reset
no 10μA Low effective Push-Pull 4 800mV 5.5V yes no MSOP-8 SMD mount,glue mount 3mm*3mm*850μm
Voltage Supervisor/Reset IC, Adjustable, 4 Channel, PDSO8
ROHS3Compliant Tape & Reel (TR) STM6904 Multi-Voltage Supervisor supervisor 5.5V 3mm 140ms Minimum 14muA
2.333V3.078VAdjustableAdjustable Opendrainoropencollector Loweffective 4 Multi-pressure monitor TSSOP-8(3x3x0.65mm) Monitors & Reset Circuits ROHS
VOLTAGE SUPERVISOR, 5.5V, TSSOP-8; Threshold Voltage: 3.078V; No. of Supervisors / Monitors: 4Monitors; Supply Voltage Min: 800mV; Supply Voltage Max: 5.5V; Reset Type: Active-Low, Open-Drain; Digital IC Case: TSSOP; No. of Pins: 8Pins; Delay Time: 210ms; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (07-Jul-2017)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics