Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP9510CT-E/CH

Temp Sensor Analog Automotive AEC-Q100 6-Pin SOT-23 T/R
$ 0.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP9510CT-E/CH.

Electro Sonic

Datasheet28 pages17 years ago

Inventory History

3 month trend:
+177%

CAD Models

Download Microchip MCP9510CT-E/CH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.9
$ 0.858
$ 0.858
Stock
157,417
360,417
360,417
Authorized Distributors
6
6
6
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Resolution
-
-
-
Accuracy
0.5 %
0.5 %
0.5 %
Interface
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-11-07
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2008-11-07
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTMP101NA/250
±2°C Digital temperature sensor with I2C/SMBus interface and alert in SOT-23 6-SOT-23 -55 to 125
Texas InstrumentsTMP100NA/250
2C digital temperature sensor, I2C/SMBus interface in SOT-23 package 6-SOT-23 -55 to 125
Texas InstrumentsTMP125AIDBVR
±2°C 2.7V to 5.5V digital temperature sensor with SPI interface and -40 to 125°C o 6-SOT-23 -40 to 125

Descriptions

Descriptions of Microchip MCP9510CT-E/CH provided by its distributors.

Temp Sensor Analog Automotive AEC-Q100 6-Pin SOT-23 T/R
Resistor Programmable Temperature option H for HOT and C for COLD Switches
PROGRAMMABLE TEMP SWITCH, TEMP RANGE -40C TO +125C, SOT-23, 6PIN, HOT TO COLD
MICROCHIP - MCP9510CT-E/CH - TEMPERATURE SWITCH, 0.5C, SOT23-6, FULL REEL
MCP9510 Series 2.7V to 5.5V Resistor-Programmable Temperature Switch - SOT- 23-6
IC, RESISTOR PROGR TEMP SWITCH; IC Output Type: Open Drain; Sensing Accuracy Range: ± 0.5°C; Sensing Temperature Min: -40°C; Sensing Temperature Max: +125°C; Sensor Case Style: SOT-23; No. of Pins: 6Pins; Supply Voltage Min: 2.

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP9510CT-ECH