Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP8026-115H/MP

3-Phase Brushless DC Motor Gate Driver 6V to 28V 40-Pin QFN EP Tube
$ 5.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP8026-115H/MP.

Electro Sonic

Datasheet65 pages8 years ago

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

CAD Models

Download Microchip MCP8026-115H/MP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.39
$ 2.06
$ 2.06
Stock
108,872
246,110
246,110
Authorized Distributors
2
3
3
Case/Package
QFN
QFN
QFN
Number of Pins
40
40
40
Number of Outputs
1
-
-
Max Output Current
-
-
-
Output Voltage
-
12 V
12 V
Interface
-
-
-
Min Supply Voltage
-
6 V
6 V
Max Supply Voltage
-
28 V
28 V

Supply Chain

Projected EOL Date2025-03-01
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2014-09-25
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 1 day ago)

Related Parts

MicrochipMCP8024-H/MP
3-Phase Brushless DC Motor Driver Automotive AEC-Q100 40-Pin QFN EP Tube
NCP5369 Series 4.5 - 20 V 35 A 1 MHz 35 A Integrated Driver w/ MOSFET - QFN-40
Integrated Driver with High-Side and Low-Side MOSFETs Integrated Driver & MOSFET
IC; MCU; nanoWatt; 8-Bit; Flash; 28KB; 5MIPS; 1.8-3.6V; 28-CH; 10-Bit A/D; UQFN-40
MCU 8-bit PIC16 PIC RISC 28KB Flash 3.3V/5V 40-Pin UQFN EP Tube - Rail/Tube
High Current Synchronous Buck Converter High Current Synchronous Buck Converter

Descriptions

Descriptions of Microchip MCP8026-115H/MP provided by its distributors.

3-Phase Brushless DC Motor Gate Driver 6V to 28V 40-Pin QFN EP Tube
3-Phase Brushless DC (BLDC) Motor Gate Driver With Key-Off Mode
NMOS PMOS Tube MCP8026 General Purpose motor driver 28V 5muA 5mm -40C~150C TA
Motor Driver NMOS, PMOS PWM 40-QFN (5x5)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP8026-115HMP