Microchip PIC16F59-I/PT

MCU 8-bit PIC16 PIC RISC 3KB Flash 2.5V/3.3V/5V Automotive 44-Pin TQFP Tray
$ 1.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F59-I/PT.

LKR

Datasheet88 pages19 years ago

DigiKey

Inventory History

3 month trend:
+125%

CAD Models

Download Microchip PIC16F59-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.62
$ 1.7
$ 1.7
Stock
232,181
166,094
166,094
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Flash Memory Size
-
-
-
RAM Size
134 B
134 B
134 B
Interface
-
-
-
Number of I/Os
32
32
32
Peripherals
POR, WDT
POR, WDT
POR, WDT
Case/Package
TQFP
TQFP
TQFP
Number of Pins
44
44
44
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2034-11-12
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2004-11-12
Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 15 hours ago)

Related Parts

IC MCU 8BIT 3KB FLASH 44TQFP / PIC PIC® 16F Microcontroller IC 8-Bit 20MHz 3KB (2K x 12) FLASH 44-TQFP (10x10)
MCU 8-bit PIC RISC 14KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 44-Pin TQFP Tray
MICROCONTROLLER MCU, 8 BIT, PIC16, 20MHZ, TQFP-44, Product Range: PIC16 Family PIC16F7XX Series Micr

Descriptions

Descriptions of Microchip PIC16F59-I/PT provided by its distributors.

MCU 8-bit PIC16 PIC RISC 3KB Flash 2.5V/3.3V/5V Automotive 44-Pin TQFP Tray
RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 20MHz, CMOS, PQFP44
PIC16F Series 32 kB Flash 134 B RAM 20 MHz 8-Bit Microcontroller - TQFP-44
Product Range:Pic16 Family Pic16F5X Series Microcontrollers; Operating Frequency Max:20Mhz; Program Memory Size:3Kb; No. Of Pins:40Pins; Ic Case/Package:Tqfp; No. Of I/O S:32I/O S; Ram Memory Size:134Byte; Supply Voltage Min:2V Rohs Compliant: Yes |Microchip Technology PIC16F59-I/PT.

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F59-I/PT.
  • PIC16F59-IPT
  • PIC16F59I/PT
  • PIC16F59IPT