Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP73832T-2DCI/OT

Linear Battery Charger Controller Li-Ion/Li-Pol 505mA 4.2V 5-Pin SOT-23 T/R
$ 0.682
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP73832T-2DCI/OT.

Electro Sonic

Datasheet28 pages18 years ago

Microchip

element14 APAC

SHENGYU ELECTRONICS

Mouser

Inventory History

3 month trend:
+27.90%

CAD Models

Download Microchip MCP73832T-2DCI/OT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-03-14
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2006-03-14
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 week ago)

Related Parts

Battery Charger IC, 1 Cells, Li-Ion, Li-Pol, 6 V, 4.2 V, 450 mA, 5 Pins, SOT-23
Linear Battery Charger Controller Li-Ion/Li-Pol 500mA 4.2V 5-Pin SOT-23 T/R
MCP73831 Series Single-Cell Li-Ion/Li-Polymer Battery Charge Controller SOT-23-5
Analog DevicesADP3820ART-4.1-RL
Battery Charger Li-Ion 1mA 4.1V 6-Pin SOT-23 T/R
Texas InstrumentsLM3420M5-8.2
20V /Polymer 1~4 15mA - Battery Management ICs ROHS
STMicroelectronicsTSM1052
Constant voltage and constant current controller for battery chargers and adapters

Descriptions

Descriptions of Microchip MCP73832T-2DCI/OT provided by its distributors.

Linear Battery Charger Controller Li-Ion/Li-Pol 505mA 4.2V 5-Pin SOT-23 T/R
Microchip Charger Controller, Li-Ion/Li-Polymer Battery, 5-Pin, 3.75V to 6V, 500mA, SOT-23 Package
6V /Polymer 1 500mA SOT-23-5 Battery Management ICs ROHS
BATT CHARGER, LI-ION/LI-POLY, 5SOT23; Battery Type: Li-Ion, Li-Pol; Input Voltage: 6V; Battery Charge Voltage: 4.2V; Charge Current Max: 500mA; Battery IC Case Style: SOT-23; No. of Pins: 5Pins; No. of Series Cells: 1; Operatin

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP73832T-2DCIOT
  • MCP73832T2DCI/OT
  • MCP73832T2DCIOT